Phoenix Contact Cable Tie, Standard, 290 mm x 3.6mm, Black Polyamide

Subtotal (1 pack of 100 units)*

$21.76

(exc. GST)

$23.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$21.76$0.218

*price indicative

RS Stock No.:
609-870
Mfr. Part No.:
3240753
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Length

290mm

Product Type

Cable Tie

Width

3.6mm

Colour

Black

Material

Polyamide

Sub Type

Standard

UV Resistant

No

Fire Behaviour

UL94, V2

Minimum Operating Temperature

-40°C

Tensile Strength

130N

Maximum Operating Temperature

85°C

Standards/Approvals

UL Recognised E328576-20210901, DNV TAE00004VK

Package Size

100

Maximum Bundle Diameter

80mm

COO (Country of Origin):
IT
The Phoenix Contact Cable Tie is expertly designed for efficient and secure bundling of cables and wires, providing a reliable solution for both professional and industrial applications. With a robust construction, it stands out for its high tensile strength and impressive versatility, accommodating a range of external cable diameters. Manufactured from durable PA 6.6 material, this cable tie is resistant to UV radiation, ensuring long lasting performance even in challenging environments. Its thoughtful design features internal teeth that ensure a firm grip, making it ideal for organisations seeking a dependable fastening solution.

Optimised for a wide range of ambient operating temperatures which ensuring adaptability

Designed to maintain excellent properties in varying humidity levels

Complies with EU RoHS requirements supporting sustainable practices

Lightweight design contributes to ease of application without compromising strength

Available in a standard packing unit of 100 pieces for efficiency and convenience

Suitable for use in various sectors including automotive aerospace and industrial manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy