Thomas & Betts Cable Tie, 200 mm x 2.4mm, Natural Polyamide 66
- RS Stock No.:
- 338-971
- Distrelec Article No.:
- 301-63-495
- Mfr. Part No.:
- TY 5232 M
- Brand:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
$24.71
(exc. GST)
$27.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $24.71 | $0.247 |
*price indicative
- RS Stock No.:
- 338-971
- Distrelec Article No.:
- 301-63-495
- Mfr. Part No.:
- TY 5232 M
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 2.4mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Tensile Strength | 80N | |
| Maximum Operating Temperature | 85°C | |
| Series | TY | |
| Standards/Approvals | UL E49405, UL/EN/CSA62275 Type 2/21 | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 1.97in | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 2.4mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Tensile Strength 80N | ||
Maximum Operating Temperature 85°C | ||
Series TY | ||
Standards/Approvals UL E49405, UL/EN/CSA62275 Type 2/21 | ||
Package Size 100 | ||
Maximum Bundle Diameter 1.97in | ||
- COO (Country of Origin):
- HU
The Thomas & Betts TY-RAP Cable Tie, 200x2.4mm, in natural color, is designed for securely bundling and organizing cables. Made from high-quality materials, this tie offers strength and durability, making it ideal for use in a wide range of applications.
Durable and strong for effective cable management
Ideal for general-purpose use in industrial, commercial, and residential applications
Related links
- Thomas & Betts Cable Tie Black Polyamide 66
- Thomas & Betts Cable Tie Natural Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.4mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 211 mm x 2.4mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 138 mm x 2.4mm, Natural Polyamide 66
- Thomas & Betts Cable Tie Natural Polyamide 66
- Thomas & Betts Cable Tie Natural Polyamide 66
- Thomas & Betts Cable Tie Natural Polyamide 66