Phoenix Contact Cable Tie, Standard, 259 mm x 4.6mm, Silver Polyamide
- RS Stock No.:
- 608-292
- Mfr. Part No.:
- 3240809
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$206.80
(exc. GST)
$227.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $206.80 | $2.068 |
*price indicative
- RS Stock No.:
- 608-292
- Mfr. Part No.:
- 3240809
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tie | |
| Length | 259mm | |
| Width | 4.6mm | |
| Colour | Silver | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | Yes | |
| Tensile Strength | 890N | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 538°C | |
| Standards/Approvals | cULus | |
| Maximum Bundle Diameter | 69mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tie | ||
Length 259mm | ||
Width 4.6mm | ||
Colour Silver | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant Yes | ||
Tensile Strength 890N | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 538°C | ||
Standards/Approvals cULus | ||
Maximum Bundle Diameter 69mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- GB
The Phoenix Contact Cable Tie is crafted from rust free stainless steel, specifically designed for the most demanding environments. Its robust construction ensures reliable performance even in harsh ambient conditions, making it an ideal choice for industrial applications. Featuring a convenient ball lock mechanism, it offers secure bundling and fastening, providing peace of mind during usage. The cable tie is not only easy to apply but also resistant to environmental stresses such as extreme temperatures and UV radiation, ensuring longevity and durability. Whether used in automation technology, electronic manufacture, or other heavy duty requirements, this product promises superior reliability.
Engineered for extreme temperature stability
Offers excellent resistance to UV radiation
Provides reliable performance in harsh environmental conditions
Suitable for a variety of industrial applications
Ensures quick and secure bundling of cables
Related links
- Phoenix Contact Cable Tie 259 mm x 7.9mm, Silver Polyamide
- Phoenix Contact Cable Tie 201 mm x 4.6mm, Silver Polyamide
- Phoenix Contact Cable Tie 520 mm x 4.6mm, Silver Polyamide
- Phoenix Contact Cable Tie 360 mm x 4.6mm, Silver Polyamide
- Phoenix Contact Cable Tie 150 mm x 4.6mm, Silver Polyamide
- Phoenix Contact Cable Tie 259 mm x 4.6mm, Silver Stainless Steel
- Phoenix Contact Cable Tie 520 mm x 4.6mm, Silver Stainless Steel
- Phoenix Contact Cable Tie 679 mm x 4.6mm, Silver Stainless Steel
