Phoenix Contact Cable Tie, Standard, 150 mm x 3.6mm, Transparent Polyamide

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
638-569
Mfr. Part No.:
3240801
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Length

150mm

Product Type

Cable Tie

Width

3.6mm

Colour

Transparent

Material

Polyamide

Sub Type

Standard

UV Resistant

No

Fire Behaviour

Flammability rating according to UL 94 V2

Tensile Strength

130N

Minimum Operating Temperature

-40°C

Series

WT-HT HF

Maximum Operating Temperature

85°C

Package Size

100

Standards/Approvals

UL 94 V2

Maximum Bundle Diameter

38mm

The Phoenix Contact Cable Tie is engineered for efficient cable management in constrained spaces, offering innovative design coupled with robust performance. Crafted for versatility, it features internal teeth that ensure a secure grip, making it ideal for a variety of applications in both domestic and industrial settings. The transparent colour seamlessly integrates into any environment, maintaining an aesthetic appeal while also being practical. With a tensile strength of 130 N and suitable for external cable diameters ranging from 1.5 mm to 38 mm, this product promises reliability and durability. It’s made from high quality PA 6.6 material, recognised for its exceptional strength and hygroscopic properties, ensuring performance under varying humidity levels.

Offers a safe operating temperature range for diverse environments

Optimised for ease of use with a mounting type that prevents removal

Emphasises environmental responsibility with RoHS compliance

Styled transparently to blend smoothly with surrounding components

Tailored packaging ensures maintenance of product properties

Industry grade tensile strength suitable for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy