Phoenix Contact Cable Tie, Standard, 150 mm x 4.6mm, Silver Polyamide

Subtotal (1 pack of 100 units)*

$188.68

(exc. GST)

$207.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$188.68$1.887

*price indicative

RS Stock No.:
638-570
Mfr. Part No.:
3240807
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Tie

Length

150mm

Width

4.6mm

Colour

Silver

Material

Polyamide

Sub Type

Standard

UV Resistant

Yes

Tensile Strength

890N

Minimum Operating Temperature

-80°C

Series

WT-STEEL

Maximum Operating Temperature

538°C

Package Size

100

Maximum Bundle Diameter

30mm

Standards/Approvals

cULus Listed Approval ID: E328576

COO (Country of Origin):
GB
The Phoenix Contact Cable Tie exemplifies durability and reliability, crafted from rust free stainless steel (AISI 304) for optimal performance in harsh environmental conditions. Ideal for securing cables and wires, it comes equipped with a ball lock mechanism that ensures a quick and secure bundling experience. With its impressive tensile strength, it provides robust support for various applications across industries. Designed for versatility, this item is suitable for an extensive range of cable diameters, making it a must have for professionals seeking to streamline their installations.

Can withstand extreme ambient temperatures for reliable performance

Resistant to UV radiation which ensuring longevity in outdoor applications

Free from silicone and halogen making it safe for sensitive environments

Compatible with a wide range of cable diameters for versatile use

RoHS compliant aligning with environmental safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy