Phoenix Contact Cable Tie, Standard, 250 mm x 7.5mm, Black Polyamide
- RS Stock No.:
- 609-995
- Mfr. Part No.:
- 3240715
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$40.17
(exc. GST)
$44.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $40.17 | $0.402 |
*price indicative
- RS Stock No.:
- 609-995
- Mfr. Part No.:
- 3240715
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 250mm | |
| Product Type | Cable Tie | |
| Width | 7.5mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | UL94, V2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 220N | |
| Maximum Operating Temperature | 80°C | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 65mm | |
| Standards/Approvals | UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 250mm | ||
Product Type Cable Tie | ||
Width 7.5mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour UL94, V2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 220N | ||
Maximum Operating Temperature 80°C | ||
Package Size 100 | ||
Maximum Bundle Diameter 65mm | ||
Standards/Approvals UL 94 V2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Cable Tie is designed for secure, temporary fastening with a convenient locking release that ensures easy removal. With its robust design, it provides a reliable solution for bundling cables and wires, enhancing organisation and safety in various applications. Manufactured from high grade PA 6.6 material, it boasts excellent tensile strength, accommodating a wide range of cable diameters. The cable ties black colour, compliant with RAL 9005 standards, lends a professional appearance to installations. Ideal for both indoor and outdoor use, it withstands extreme temperatures, ensuring stability and reliability in any environment.
Resistant to UV radiation for extended outdoor use
Hygroscopic material maintains optimal moisture levels for longevity
Tailored packaging ensures product integrity until use
Provides a user friendly solution for both temporary and permanent installations
Related links
- Phoenix Contact Cable Tie 200 mm x 7.5mm, Black Polyamide
- Phoenix Contact Cable Tie 350 mm x 7.5mm, Black Polyamide
- RS PRO Cable Tie 370 mm x 7.5mm, Black Polyamide
- RS PRO Cable Tie 300 mm x 7.5mm, Black Polyamide
- Phoenix Contact Cable Tie 250 mm x 7.5mm, Transparent Polyamide
- Thomas & Betts Cable Tie 610 mm x 7.5mm, Black Polyamide 66
- RS PRO Cable Tie 750 mm x 7.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 175.5 mm x 7.5mm, Black Polyamide
