Phoenix Contact Cable Tie, Standard, 201 mm x 4.6mm, Silver Polyamide
- RS Stock No.:
- 609-881
- Mfr. Part No.:
- 3240808
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$200.95
(exc. GST)
$221.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $200.95 | $2.01 |
*price indicative
- RS Stock No.:
- 609-881
- Mfr. Part No.:
- 3240808
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 201mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Silver | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | Yes | |
| Tensile Strength | 890N | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 538°C | |
| Series | WT-STEEL | |
| Standards/Approvals | cULus Listed | |
| Maximum Bundle Diameter | 50mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 201mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Silver | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant Yes | ||
Tensile Strength 890N | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 538°C | ||
Series WT-STEEL | ||
Standards/Approvals cULus Listed | ||
Maximum Bundle Diameter 50mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- GB
The Phoenix Contact Cable Tie is expertly crafted from rust free stainless steel, designed to withstand demanding environments while offering reliable performance. This cable tie features a ball lock mechanism that provides swift and secure bundling, making it an ideal choice for both industrial and commercial applications. With its impressive resistance to severe ambient conditions, it ensures that critical wiring remains organised and intact. The product not only meets stringent compliance standards but also showcases remarkable durability, making it suitable for use in various sectors, including automotive, manufacturing, and infrastructure.
Suitable for harsh conditions which ensuring longevity and reliability
RoHS compliant supporting environmental sustainability
Designed for an external cable diameter of up to 50 mm
Ambient temperature range allows use in extreme environments
Free from silicone and halogen which ensuring usage safety
Lightweight design facilitates ease of handling during installation
Related links
- Phoenix Contact Cable Tie 201 mm x 4.6mm, Silver Polyamide
- Phoenix Contact Cable Tie 520 mm x 4.6mm, Silver Polyamide
- Phoenix Contact Cable Tie 259 mm x 4.6mm, Silver Polyamide
- Phoenix Contact Cable Tie 360 mm x 4.6mm, Silver Polyamide
- Phoenix Contact Cable Tie 150 mm x 4.6mm, Silver Polyamide
- Phoenix Contact Cable Tie 520 mm x 4.6mm, Silver Stainless Steel
- Phoenix Contact Cable Tie 259 mm x 4.6mm, Silver Stainless Steel
- Phoenix Contact Cable Tie 679 mm x 4.6mm, Silver Stainless Steel
