Phoenix Contact Cable Tie, Standard, 360 mm x 4.6mm, Silver Polyamide
- RS Stock No.:
- 609-884
- Mfr. Part No.:
- 3240823
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$328.64
(exc. GST)
$361.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $328.64 | $3.286 |
*price indicative
- RS Stock No.:
- 609-884
- Mfr. Part No.:
- 3240823
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tie | |
| Length | 360mm | |
| Width | 4.6mm | |
| Colour | Silver | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -80°C | |
| Tensile Strength | 890N | |
| Series | WT-STEEL | |
| Maximum Operating Temperature | 538°C | |
| Standards/Approvals | cULus Listed | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 102mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tie | ||
Length 360mm | ||
Width 4.6mm | ||
Colour Silver | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant Yes | ||
Minimum Operating Temperature -80°C | ||
Tensile Strength 890N | ||
Series WT-STEEL | ||
Maximum Operating Temperature 538°C | ||
Standards/Approvals cULus Listed | ||
Package Size 100 | ||
Maximum Bundle Diameter 102mm | ||
- COO (Country of Origin):
- GB
The Phoenix Contact Cable Tie combines durability and adaptability to meet the demands of even the harshest environments. Designed specifically for bundling and fastening, it offers reliable performance in challenging conditions such as high humidity and salt water exposure. With its robust construction, featuring high tensile strength and resistance to extreme temperatures, this cable tie is ideal for a variety of applications. Whether used in industrial automation, outdoor installations, or marine settings, it guarantees security and peace of mind. Its innovative ball lock mechanism facilitates quick installation, making it an essential tool for professionals who prioritise efficiency and reliability.
Made from rust free stainless steel for longevity
High tensile strength to ensure secure fastening
Suitable for use in humid and saline environments
Free from silicone and halogen for compatibility with sensitive applications
Designed for external cable diameters up to 102.00 mm
Related links
- Phoenix Contact Cable Tie 360 mm x 4.6mm, Silver Polyamide
- Phoenix Contact Cable Tie 201 mm x 4.6mm, Silver Polyamide
- Phoenix Contact Cable Tie 520 mm x 4.6mm, Silver Polyamide
- Phoenix Contact Cable Tie 259 mm x 4.6mm, Silver Polyamide
- Phoenix Contact Cable Tie 150 mm x 4.6mm, Silver Polyamide
- Phoenix Contact Cable Tie 360 mm x 7.9mm, Silver Polyamide
- Phoenix Contact Cable Tie 360 mm x 4.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 360 mm x 4.8mm, Black Polyamide
