Phoenix Contact Cable Tie, Standard, 520 mm x 4.6mm, Silver Polyamide
- RS Stock No.:
- 609-882
- Mfr. Part No.:
- 3240811
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$299.31
(exc. GST)
$329.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $299.31 | $2.993 |
*price indicative
- RS Stock No.:
- 609-882
- Mfr. Part No.:
- 3240811
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tie | |
| Length | 520mm | |
| Width | 4.6mm | |
| Colour | Silver | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | Yes | |
| Tensile Strength | 890N | |
| Minimum Operating Temperature | -80°C | |
| Series | WT-STEEL | |
| Maximum Operating Temperature | 538°C | |
| Maximum Bundle Diameter | 152mm | |
| Standards/Approvals | cULus Listed | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tie | ||
Length 520mm | ||
Width 4.6mm | ||
Colour Silver | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant Yes | ||
Tensile Strength 890N | ||
Minimum Operating Temperature -80°C | ||
Series WT-STEEL | ||
Maximum Operating Temperature 538°C | ||
Maximum Bundle Diameter 152mm | ||
Standards/Approvals cULus Listed | ||
Package Size 100 | ||
- COO (Country of Origin):
- GB
The Phoenix Contact Cable Tie offers a robust solution for fastening in demanding environments. Crafted from rust free stainless steel (AISI 304), it ensures durability and reliability even in harsh conditions. The inclusion of a ball lock mechanism guarantees quick and secure bundling, making it ideal for various applications in industrial settings. Its impressive tensile strength combined with a sleek silver finish not only enhances functionality but also meets aesthetic requirements.
Can accommodate external cable diameters up to 152.00 mm providing versatility
Suitable for a wide range of applications from automation to electrical installations
Resistant to UV radiation making it perfect for both indoor and outdoor use
RoHS compliant adhering to environmental safety standards
Related links
- Phoenix Contact Cable Tie 520 mm x 7.9mm, Silver Polyamide
- Phoenix Contact Cable Tie 201 mm x 4.6mm, Silver Polyamide
- Phoenix Contact Cable Tie 259 mm x 4.6mm, Silver Polyamide
- Phoenix Contact Cable Tie 360 mm x 4.6mm, Silver Polyamide
- Phoenix Contact Cable Tie 150 mm x 4.6mm, Silver Polyamide
- Phoenix Contact Cable Tie 520 mm x 4.6mm, Silver Stainless Steel
- Phoenix Contact Cable Tie 1.067 m x 4.6mm, Silver Stainless Steel
- Phoenix Contact Cable Tie 259 mm x 4.6mm, Silver Stainless Steel
