Phoenix Contact Cable Tie, Standard, 200 mm x 4.5mm, Blue Polyamide
- RS Stock No.:
- 608-291
- Mfr. Part No.:
- 3240797
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$48.46
(exc. GST)
$53.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $48.46 | $0.485 |
*price indicative
- RS Stock No.:
- 608-291
- Mfr. Part No.:
- 3240797
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tie | |
| Length | 200mm | |
| Width | 4.5mm | |
| Colour | Blue | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 220N | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-2 | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tie | ||
Length 200mm | ||
Width 4.5mm | ||
Colour Blue | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 220N | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-2 | ||
Package Size 100 | ||
Maximum Bundle Diameter 50mm | ||
- COO (Country of Origin):
- IT
The Phoenix Contact Cable Tie is designed for quick and secure fastening, featuring internal teeth that ensure a firm grip. Crafted from durable polyamide 6.6, it not only meets stringent flammability ratings but is also available in a striking blue colour (RAL 5015). Ideal for professional use, this product accommodates a wide range of cable diameters with impressive tensile strength capabilities. With excellent resistance to varying environmental conditions, including low and high temperatures, this cable tie is your go to solution for reliable cable management.
Manufactured to provide resistance under challenging ambient and operational conditions
Includes an environmentally friendly composition adhering to EU RoHS requirements
Easy installation and adjustment enhancing overall productivity
Related links
- Phoenix Contact Cable Tie 200 mm x 4.5mm, Black Polyamide
- Phoenix Contact Cable Tie 290 mm x 4.5mm, Blue Polyamide
- Phoenix Contact Cable Tie 200 mm x 3.5mm, Blue Polyamide
- Phoenix Contact Cable Tie 200 mm x 4.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 3.6mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 3.6mm, Transparent Polyamide
- Phoenix Contact Cable Tie 200 mm x 2.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 2.6mm, Black Polyamide
