A Power Distribution Unit (PDU) is a device used to distribute power to multiple devices or servers in data centres, server rooms, and other industrial settings.
These essential units, frequently found as rack mount PDUs or server rack PDUs, come in various sizes, offering up to 42 sockets. They can be supplied with or without integrated cables, depending on your setup needs.
PDUs provide a safe and efficient method for managed power distribution, ensuring that critical equipment remains consistently powered. They centralise control and monitoring of power usage, which helps to reduce the risk of overloads or outages.
By enabling continuous monitoring, PDUs allow for the early identification of potential issues, preventing them from escalating into major problems.
PDUs come equipped with various features designed to enhance safety, flexibility, and control over power distribution.
Corded PDUs come with a power cable permanently attached. This offers a simple, ready-to-use solution for immediate installation, eliminating the need to source a separate power input cable.
Fused PDUs incorporate individual fuses for each outlet or a main fuse for the unit. This provides crucial overcurrent protection, safeguarding connected equipment from damage due to electrical faults.
RCD (Residual Current Device) protected PDUs offer enhanced safety by quickly disconnecting power if a dangerous earth fault is detected.
Rewireable PDUs allow the power input cable to be detached and replaced. This offers flexibility for customisation, enabling users to fit a cable with a specific length or connector type as needed.
PDUs with surge protection are designed to shield connected equipment from harmful power surges or spikes. This feature is vital for preventing electrical damage, reducing the risk of downtime, and avoiding data loss.
Switchable PDUs feature individual switches for each outlet or groups of outlets. This allows users to control power to specific devices or sections of equipment independently.
Wired PDUs are typically integrated into a permanent electrical setup, often within server racks or industrial panels. They provide robust and stable power distribution for fixed installations.
Power Distribution Units (PDUs) range from simple power strips to sophisticated smart devices that offer advanced management capabilities.
A normal PDU simply distributes power, while a smart PDU provides enhanced control, monitoring, and networking features for more efficient power management.
Basic PDUs are the most straightforward type. They provide reliable power distribution to multiple outlets without any advanced monitoring or control features. They essentially function as robust, multi-outlet power strips designed for rack-mounting or general industrial use.
Metered PDUs offer local power monitoring through a built-in display on the unit itself. They provide real-time readings of current, voltage, and sometimes power consumption for the entire PDU. This allows for manual power usage tracking and helps prevent localised overloads.
Monitored PDUs are considered one of the smart PDU types. They offer advanced, remote power monitoring capabilities, allowing IT staff to track power usage, voltage, and current for the entire PDU or individual outlets from anywhere via a network connection.
Switched PDUs are another key type of smart PDU. They combine remote monitoring with the ability to remotely control power to individual outlets or groups of outlets. This means users can remotely turn outlets on or off, power cycle equipment, or sequence power-up and shutdown.
Smart PDUs offer significant advantages beyond basic power distribution. They provide real-time data on power consumption, enable remote power management, offer proactive alerting for potential issues, and facilitate energy efficiency optimisation.
PDUs are configured to manage electrical supplies as either single-phase or three-phase, with the choice depending on power demands and infrastructure.
PDUs are designed to be mounted in various ways, to optimise space and accessibility within electrical setups.
Horizontal PDUs are designed to be mounted horizontally within a server rack, typically occupying 1U or 2U of rack space (a standard unit of measurement for rack-mountable equipment). This mounting style is common in racks with limited vertical space but ample horizontal room.
Vertical PDUs are designed to be mounted vertically along the side of a server rack. This orientation allows them to extend across multiple U-spaces without consuming valuable horizontal equipment mounting space.
PDUs play a vital role in managed power distribution. Our range includes units in multiple socket types (Type E, F, G), colours, sizes and configurations, designed to meet your specific power needs.
Power Distribution Units (PDUs) are fundamental in data centers and server rooms. They power servers, switches, routers, and other critical network equipment in high-density IT environments.
In manufacturing plants, PDUs provide reliable power distribution to machinery, assembly lines, and control systems. They help manage complex power needs, minimising downtime and supporting continuous production processes.
PDUs are essential in warehouses for powering material handling equipment, lighting systems, and various automated solutions.
In healthcare settings, PDUs ensure a stable and managed power supply to critical medical equipment, diagnostic tools, and life-support systems. Their reliability is paramount for patient care and facility operations.
PDUs are used in educational institutions to power IT labs, classrooms, administrative offices, and specialised research equipment.
Choosing the right Power Distribution Unit (PDU) is crucial for efficient and reliable power management. Consider these key factors for your specific needs:
Installing a PDU properly ensures safe and effective power distribution. Follow these general steps, always referring to your specific PDU's manual for detailed instructions:
Secure your power management solutions with confidence at RS Australia. As your trusted supplier and distributor, we offer a broad array of high-quality Power Distribution Units (PDUs) from top brands like Bodo Ehmann, Amphenol Industrial, and Hama. Explore our extensive online range to find the perfect PDUs, surface mount sockets, and DC power plugs and sockets for your needs.
To complete your purchase, simply place your desired products in the cart and proceed to our secure, checkout process. We provide flexible payment solutions for your convenience. For specifics regarding our delivery services, please consult our dedicated Delivery Information page.