HPM, 10A 6 Gang Socket Bar, 1.8m Cable Type I Surge Protection

Subtotal (1 unit)*

$112.81

(exc. GST)

$124.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.81

*price indicative

RS Stock No.:
273-1160
Mfr. Part No.:
D104PA6
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Number of Sockets

6

Product Type

Socket Bar

Socket Type

Type I

Current

10A

Corded/Cordless

Corded

Cord Length

1.8m

Colour

White

Surge Protection

Yes

Voltage

240V

RCD Protected

No

Fused

No

Standards/Approvals

No

Filtered

No

Series

D10

COO (Country of Origin):
CN
The HPM powerboard individual switched outlet has 6 outlets white overload protection with 1.8m lead. 175J surge protection with surge protection indicator, helps prevent damage to connected devices caused by inconsistencies in power supply.

Overload protection for added safety

Safely turn off individual outlets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy