HPM, 10A 5 Gang Socket Bar, 1.8m Cable Type I Surge Protection

Subtotal (1 unit)*

$40.90

(exc. GST)

$44.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.90

*price indicative

RS Stock No.:
273-1165
Mfr. Part No.:
D105/5TRPA
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Number of Sockets

5

Product Type

Socket Bar

Socket Type

Type I

Corded/Cordless

Corded

Current

10A

Cord Length

1.8m

Colour

Charcoal, White

Switchable

No

Surge Protection

Yes

Voltage

240V

RCD Protected

No

Standards/Approvals

No

Fused

No

Power Indicator

Yes

Filtered

No

Series

D105/5TR

COO (Country of Origin):
CN
The HPM 5 outlet power board has spacing for 2 transformers as well as surge protection protect the devices connected to this power outlet.

Three wide spaced sockets for use with transformer plug packs

Long 1.8m Lead to get power where needed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy