APC, 32A, 230V ac Extension Lead, 3.05m Cable IEC C13, IEC C19
- RS Stock No.:
- 779-3841
- Mfr. Part No.:
- AP7553
- Brand:
- APC
Subtotal (1 unit)*
$1,149.56
(exc. GST)
$1,264.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,149.56 |
*price indicative
- RS Stock No.:
- 779-3841
- Mfr. Part No.:
- AP7553
- Brand:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | Extension Lead | |
| Socket Type | IEC C13, IEC C19 | |
| Current | 32A | |
| Corded/Cordless | Corded | |
| Cord Length | 3.05m | |
| Colour | Black | |
| Switchable | Yes | |
| Voltage | 230V ac | |
| Standards/Approvals | CE, ROHS, VDE | |
| Series | Netshelter PDU | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type Extension Lead | ||
Socket Type IEC C13, IEC C19 | ||
Current 32A | ||
Corded/Cordless Corded | ||
Cord Length 3.05m | ||
Colour Black | ||
Switchable Yes | ||
Voltage 230V ac | ||
Standards/Approvals CE, ROHS, VDE | ||
Series Netshelter PDU | ||
- COO (Country of Origin):
- CN
APC Power Distribution Unit
The APC extension reel has twenty IEC-320-C13 outlets, and four IEC-320-C19 outlets. This PDU is rack mount PDU with a single input power source of 230VAC, 50/60Hz. It is easily mounted vertically in racks or enclosures and occupies zero U valuable rack space that allows more equipment in the rack. The units that mount vertically are optimized to fit in a NetShelter enclosure.
Supplied with:
Installation guide
Rack mounting brackets
Tool-less Mounting Kit
Features and Benefits
Cord Length is 3.05mm
Low-cost power distribution
Resettable circuit breakers
Wide range of input and output connections
Operation temperature ranges between -5°C and 45°C
Applications
Industrial use and maintenance
Outdoors
Domestic
Certifications
VDE approved
CE certified
- RS Stock No. 0624852
- Mfr. Part No. PG98330G
Each
$4,724.45
- RS Stock No. 0624850
- Mfr. Part No. PG96330G
Each
$4,553.50
- RS Stock No. 0624848
- Mfr. Part No. PG95330G
Each
$4,100.14
- RS Stock No. 0624851
- Mfr. Part No. PG98230G
Each
$4,132.10












