Schneider Electric, 16A, 230V 8 Gang Socket Bar, 3m Cable

Subtotal (1 unit)*

$434.86

(exc. GST)

$478.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$434.86

*price indicative

RS Stock No.:
288-2124
Mfr. Part No.:
NSYAPU19S8S
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Sockets

8

Product Type

Socket Bar

Corded/Cordless

Corded

Current

16A

Cord Length

3m

Switchable

Yes

Voltage

230V

Standards/Approvals

VDE 0620-1, DIN 49440, IEC 60884, UNE 20315

Housing Material

Polyamide 6 with 30% Fibre Glass

Power Indicator

Yes

Series

PanelSeT Accessoires

COO (Country of Origin):
RO
The Schneider Electric power distribution rail is a versatile and efficient solution for your electrical distribution needs. With 8 sockets and a 19P VDE switch, it offers reliable performance and convenience in a compact 1U design. The aluminium colour and anodized finish add a touch of elegance to your setup while ensuring durability and safety.

8 sockets with 2P + E configuration for flexible power distribution

Green LED switch control for easy operation

Polyamide 6 construction with fibre glass for strength and stability

Compliant with IEC 60884, UNE 20315, DIN 49440, and VDE 0620 1 standards for quality assurance

Fire resistant up to 850°C for added safety

Sustainable Green Premium product with EU RoHS Directive compliance

  • RS Stock No. 2882123
  • Mfr. Part No. NSYAPU19F8S
Each
$555.31
Each
$946.41
  • RS Stock No. 0759350
  • Mfr. Part No. NSYAPU19S9
Each
$242.11
  • RS Stock No. 0802169
  • Mfr. Part No. 0201x06n5230b-1
Each
$256.61

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy