HPM, 10A 8 Gang Socket Bar, 3m Cable RCD Protected Surge Protection
- RS Stock No.:
- 196-8587
- Mfr. Part No.:
- D105PBOSSELPA8
- Brand:
- HPM
Subtotal (1 unit)*
$210.05
(exc. GST)
$231.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $210.05 |
*price indicative
- RS Stock No.:
- 196-8587
- Mfr. Part No.:
- D105PBOSSELPA8
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Socket Bar | |
| Number of Sockets | 8 | |
| Corded/Cordless | Corded | |
| Current | 10A | |
| Cord Length | 3m | |
| Switchable | Yes | |
| Colour | Black, Yellow | |
| Surge Protection | Yes | |
| Voltage | 240V | |
| RCD Protected | Yes | |
| Standards/Approvals | No | |
| Fused | No | |
| Power Indicator | No | |
| Filtered | No | |
| Series | Power Board | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Socket Bar | ||
Number of Sockets 8 | ||
Corded/Cordless Corded | ||
Current 10A | ||
Cord Length 3m | ||
Switchable Yes | ||
Colour Black, Yellow | ||
Surge Protection Yes | ||
Voltage 240V | ||
RCD Protected Yes | ||
Standards/Approvals No | ||
Fused No | ||
Power Indicator No | ||
Filtered No | ||
Series Power Board | ||
- COO (Country of Origin):
- TW
HPM 8 outlet RCD protected plugboss powerboard is a rugged, extra-safe powerboard is for serious makers. It features quality RCD protection to prevent electrocution from faults, spring-loaded covers on outlets to prevent dust build-up, and a long lead length for more flexible positioning.
Maximum load is 2400W
Surge protection of 700J
Total outlets of 8
- RS Stock No. 1968586
- Mfr. Part No. D105PBOSSPA6
Each
$95.11
- RS Stock No. 1968584
- Mfr. Part No. D104WE
Each
$36.87
- RS Stock No. 2731357
- Mfr. Part No. REPC410
Each
$188.64
- RS Stock No. 2731359
- Mfr. Part No. REPC415
Each
$257.50
Related links
- HPM 6 Gang Socket Bar 10A, 240V RCD Protected Surge Protection
- HPM Type I 4 Gang Socket Bar 10A, 240V RCD Protected
- HPM 4 Gang Socket Bar 10A, 240V Surge Protection
- HPM Type I 4 Gang Socket Bar 10A, 240V Surge Protection
- HPM Type I 5 Gang Socket Bar 10A, 240V Surge Protection
- HPM Type I 12 Gang Socket Bar 10A, 240V Surge Protection
- HPM Type I 6 Gang Socket Bar 10A, 240V Surge Protection
- HPM Type I 4 Gang Socket Bar 15A, 240V RCD Protected











