Hama, 16A, 250V 6 Gang Socket Bar, 1.4m Cable Type F
- RS Stock No.:
- 325-024
- Mfr. Part No.:
- 00047760
- Brand:
- Hama
Subtotal (1 unit)*
$20.17
(exc. GST)
$22.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.17 |
*price indicative
- RS Stock No.:
- 325-024
- Mfr. Part No.:
- 00047760
- Brand:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | Socket Bar | |
| Number of Sockets | 6 | |
| Socket Type | Type F | |
| Corded/Cordless | Corded | |
| Mains Plug Type | CEE 7/4 | |
| Current | 16A | |
| Cord Length | 1.4m | |
| Switchable | Yes | |
| Colour | Black | |
| Surge Protection | No | |
| Voltage | 250V | |
| RCD Protected | No | |
| Standards/Approvals | RoHS | |
| Fused | No | |
| Filtered | No | |
| Power Indicator | Yes | |
| Series | 00047760 | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type Socket Bar | ||
Number of Sockets 6 | ||
Socket Type Type F | ||
Corded/Cordless Corded | ||
Mains Plug Type CEE 7/4 | ||
Current 16A | ||
Cord Length 1.4m | ||
Switchable Yes | ||
Colour Black | ||
Surge Protection No | ||
Voltage 250V | ||
RCD Protected No | ||
Standards/Approvals RoHS | ||
Fused No | ||
Filtered No | ||
Power Indicator Yes | ||
Series 00047760 | ||
- COO (Country of Origin):
- CN
The Hama 6 Way Socket Strip is a high quality power strip designed for efficient power distribution. Featuring six sockets with earth contact and a Type F plug it supports a maximum connected load of 3680 W and operates at 250 V. With a 16 A mains specification, it provides reliable and safe power delivery. The power strip includes a built in switch for easy control of connected devices and is made from durable plastic material.
For connecting up to six electrical consumers
With illuminated on and off switch
With shutter for increased protection against accidental contact
Sockets rotated by 45°
GS tested
- RS Stock No. 0325011
- Mfr. Part No. 00030384
Each
$18.64
- RS Stock No. 0325018
- Mfr. Part No. 00030530
Each
$21.24
- RS Stock No. 0325186
- Mfr. Part No. 00137257
Each
$48.45
- RS Stock No. 0656128
- Mfr. Part No. EVMAFC20A
Each
$3,931.74
Related links
- Hama Type F 6 Gang Socket Bar 16A, 250V
- Hama Type F 6 Gang Socket Bar 16A, 250V Surge Protection
- Hama Type F 3 Gang Socket Bar 16A, 250V
- Hama Type F 4 Gang Socket Bar 16A, 250V
- Hama Type F 6 Gang Socket Bar 16A, 250V
- Hama Type F 6 Gang Socket Bar 16A, 250V
- Hama Type F 6 Gang Socket Bar 16A, 250V Surge Protection
- Hama Type E - French 6 Gang Socket Bar 16A, 250V Surge Protection











