HPM, 10A 4 Gang Socket Bar, 900mm Cable Surge Protection
- RS Stock No.:
- 196-8584
- Mfr. Part No.:
- D104WE
- Brand:
- HPM
Subtotal (1 unit)*
$36.87
(exc. GST)
$40.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 48 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.87 |
*price indicative
- RS Stock No.:
- 196-8584
- Mfr. Part No.:
- D104WE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Number of Sockets | 4 | |
| Product Type | Socket Bar | |
| Current | 10A | |
| Corded/Cordless | Corded | |
| Cord Length | 900mm | |
| Colour | White | |
| Switchable | Yes | |
| Surge Protection | Yes | |
| Voltage | 240V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | No | |
| Filtered | No | |
| Power Indicator | No | |
| Series | Power Board | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Number of Sockets 4 | ||
Product Type Socket Bar | ||
Current 10A | ||
Corded/Cordless Corded | ||
Cord Length 900mm | ||
Colour White | ||
Switchable Yes | ||
Surge Protection Yes | ||
Voltage 240V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals No | ||
Filtered No | ||
Power Indicator No | ||
Series Power Board | ||
- COO (Country of Origin):
- CN
HPM D104WE is a individually switched powerboard with 4 outlets.
Slimline design
Overload protection for added safety
Safely turn off individual outlets
Surge protection up to 525J
Ideal for home, TV, Office
Related links
- HPM Type I 4 Gang Socket Bar 10A, 240V Surge Protection
- HPM Type I 5 Gang Socket Bar 10A, 240V Surge Protection
- HPM Type I 6 Gang Socket Bar 10A, 240V Surge Protection
- HPM Type I 12 Gang Socket Bar 10A, 240V Surge Protection
- HPM 6 Gang Socket Bar 10A, 240V RCD Protected Surge Protection
- HPM 8 Gang Socket Bar 10A, 240V RCD Protected Surge Protection
- HPM Type I 4 Gang Socket Bar 10A, 240V
- HPM Type I - ANZ/CN 4 Gang Socket Bar 10A, 240V
