Rittal 4 Gang Socket Bar IEC 320 socket C19
- RS Stock No.:
- 230-5035
- Mfr. Part No.:
- 7859130
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save $49.60
View bulk pricing optionsSubtotal (1 unit)*
$551.00
(exc. GST)
$606.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $551.00 | - |
| 5 - 9 | $541.08 | $49.60 |
| 10 - 14 | $531.32 | $196.80 |
| 15 + | $521.75 | $438.75 |
*price indicative
- RS Stock No.:
- 230-5035
- Mfr. Part No.:
- 7859130
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Number of Sockets | 4 | |
| Product Type | Socket Bar | |
| Socket Type | IEC 320 socket C19 | |
| Switchable | No | |
| Colour | Black | |
| Standards/Approvals | EAC | |
| Power Indicator | Yes | |
| Series | DK 7859.130 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Number of Sockets 4 | ||
Product Type Socket Bar | ||
Socket Type IEC 320 socket C19 | ||
Switchable No | ||
Colour Black | ||
Standards/Approvals EAC | ||
Power Indicator Yes | ||
Series DK 7859.130 | ||
The Rittal DK PSM Plus socket module system facilitates basic configuration of the racks, thanks to a vertical support rail with single-/3-phase infeed. The various socket modules to supply the active components may be snap-fitted into the support rail.
It is made up of aluminium
