nVent SCHROFF, 690V 15 Gang Socket Bar, 4.8m Cable Filtered Schuko RCD Protected Fused
- RS Stock No.:
- 259-0424
- Distrelec Article No.:
- 303-26-146
- Mfr. Part No.:
- 21270-001
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$8,767.43
(exc. GST)
$9,644.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,767.43 |
*price indicative
- RS Stock No.:
- 259-0424
- Distrelec Article No.:
- 303-26-146
- Mfr. Part No.:
- 21270-001
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Number of Sockets | 15 | |
| Product Type | Socket Bar | |
| Socket Type | Schuko | |
| Mains Plug Type | IEC | |
| Cord Length | 4.8m | |
| Surge Protection | No | |
| Voltage | 690V | |
| RCD Protected | Yes | |
| Fused | Yes | |
| Standards/Approvals | EN 60204-1, EN 60947-5-1 | |
| Filtered | Yes | |
| Series | Rack Safety Plus | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Number of Sockets 15 | ||
Product Type Socket Bar | ||
Socket Type Schuko | ||
Mains Plug Type IEC | ||
Cord Length 4.8m | ||
Surge Protection No | ||
Voltage 690V | ||
RCD Protected Yes | ||
Fused Yes | ||
Standards/Approvals EN 60204-1, EN 60947-5-1 | ||
Filtered Yes | ||
Series Rack Safety Plus | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Power Distribution Unit RackSafetyPlus
The nVent SCHROFF rack safety plus PDU with a safety system for installation in a 19 electronics cabinet, is ideal for partially and fully automated test systems. The plug-in unit provides the main power distribution and includes all safety functions according to EN 60947-5-1 and EN 60204. You can choose between several different standard configurations or create your individual configuration by using nVent's online configurator with predefined components.
Fused power input
Main switch
ON/OFF switch
Emergency stop system
External emergency status output and connector
AC outlet plug or outlet plug group
Related links
- nVent SCHROFF Schuko 6 Gang Socket Bar, 482.5mm Cable RCD Protected Fused
- nVent SCHROFF IEC C13 15 Gang Socket Bar, 482.5mm Cable RCD Protected Fused
- nVent-SCHROFF 15 Gang Power Distribution Module 230V RCD Protected Fused Surge Protection
- nVent-SCHROFF 15 Gang Power Distribution Module 400V RCD Protected Fused Surge Protection
- nVent-SCHROFF C13 1 Gang Power Distribution Module 230V RCD Protected Fused Surge Protection
- Clipsal Electrical 4 Gang Socket Bar 10A, 250V RCD Protected Fused
- nVent SCHROFF Guide Rail, 160 mm Depth
- nVent-SCHROFF Embedded Linear Power Supply
