Aten, 16A 12 Gang Socket Bar, 3.048m Cable NEMA 5-20R Surge Protection
- RS Stock No.:
- 285-4501
- Distrelec Article No.:
- 301-97-613
- Mfr. Part No.:
- PE0212G
- Brand:
- Aten
Subtotal (1 unit)*
$372.28
(exc. GST)
$409.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $372.28 |
*price indicative
- RS Stock No.:
- 285-4501
- Distrelec Article No.:
- 301-97-613
- Mfr. Part No.:
- PE0212G
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Socket Bar | |
| Number of Sockets | 12 | |
| Socket Type | NEMA 5-20R | |
| Mains Plug Type | IEC | |
| Corded/Cordless | Corded | |
| Current | 16A | |
| Cord Length | 3.048m | |
| Surge Protection | Yes | |
| Voltage | 240V ac | |
| Standards/Approvals | CE, LVD | |
| Series | PE0212 | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Socket Bar | ||
Number of Sockets 12 | ||
Socket Type NEMA 5-20R | ||
Mains Plug Type IEC | ||
Corded/Cordless Corded | ||
Current 16A | ||
Cord Length 3.048m | ||
Surge Protection Yes | ||
Voltage 240V ac | ||
Standards/Approvals CE, LVD | ||
Series PE0212 | ||
- COO (Country of Origin):
- CN
The Aten Basic PDU contains 12 AC outlets and is available in IEC or NEMA socket configurations. This basic PDU features a space saving 1U design that allows it to be mounted vertically on the outside of a rack, resulting in a more efficient use of space in the server room, while providing 12 AC outlets.
IEC or NEMA outlet models
Overcurrent Protection
Aluminium material
- RS Stock No. 0325146
- Mfr. Part No. 00223164
Each
$70.58
- RS Stock No. 0325145
- Mfr. Part No. 00223158
Each
$55.96
- RS Stock No. 0802196
- Mfr. Part No. 0215x0607830b-1
Each
$240.04
- RS Stock No. 2731163
- Mfr. Part No. D105/12TRPA
Each
$100.22
Related links
- Aten 8 Gang Socket Bar 10A 240 V Surge Protection
- Schneider Electric 2P + E 6 Gang Socket Bar 16A, 230V ac Surge Protection
- HPM Type I 12 Gang Socket Bar 10A, 240V Surge Protection
- Hama Type E - French 6 Gang Socket Bar 16A, 250V Surge Protection
- Hama Type F 6 Gang Socket Bar 16A, 250V Surge Protection
- Hama Type F 6 Gang Socket Bar 16A, 250V Surge Protection
- Hama Type E - French 10 Gang Socket Bar 16A, 250V Surge Protection
- Hama USB Type A 1.4m Cable 250V Surge Protection











