HPM, 10A, 240V 6 Gang Socket Bar, 1m Cable Type I - ANZ/CN
- RS Stock No.:
- 780-223
- Mfr. Part No.:
- R105/6
- Brand:
- HPM
Subtotal (1 unit)*
$35.77
(exc. GST)
$39.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 35 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.77 |
*price indicative
- RS Stock No.:
- 780-223
- Mfr. Part No.:
- R105/6
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Number of Sockets | 6 | |
| Product Type | Socket Bar | |
| Socket Type | Type I - ANZ/CN | |
| Corded/Cordless | Corded | |
| Current | 10A | |
| Cord Length | 1m | |
| Switchable | No | |
| Colour | White | |
| Surge Protection | No | |
| Voltage | 240V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | No | |
| Filtered | No | |
| Power Indicator | No | |
| Series | Power Board | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Number of Sockets 6 | ||
Product Type Socket Bar | ||
Socket Type Type I - ANZ/CN | ||
Corded/Cordless Corded | ||
Current 10A | ||
Cord Length 1m | ||
Switchable No | ||
Colour White | ||
Surge Protection No | ||
Voltage 240V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals No | ||
Filtered No | ||
Power Indicator No | ||
Series Power Board | ||
Non Compliant
- COO (Country of Origin):
- AU
Related links
- HPM Type I - ANZ/CN 4 Gang Socket Bar 10A, 240V
- HPM Type I 6 Gang Socket Bar 10A, 240V Surge Protection
- HPM Type I - ANZ/CN 2 Gang Socket Bar 230V ac, 240 V ac
- HPM Type I 4 Gang Socket Bar 10A, 240V
- HPM Type I 5 Gang Socket Bar 10A, 240V
- HPM Type I 4 Gang Socket Bar 10A, 240V Surge Protection
- HPM Type I 4 Gang Socket Bar 10A, 240V RCD Protected
- HPM Type I 12 Gang Socket Bar 10A, 240V Surge Protection
