RND USB 3.0, Male USB C to Female USB A, 5Gbps, 1.5m
- RS Stock No.:
- 492-028
- Mfr. Part No.:
- RND 765-00305
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-028
- Mfr. Part No.:
- RND 765-00305
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Length | 1.5m | |
| Connector 1 | USB C | |
| Connector 2 | USB A | |
| USB Cable Type | USB Cable | |
| USB Version | USB 3.0 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Female | |
| Data Rate | 5Gbps | |
| Select all | ||
|---|---|---|
Brand RND | ||
Length 1.5m | ||
Connector 1 USB C | ||
Connector 2 USB A | ||
USB Cable Type USB Cable | ||
USB Version USB 3.0 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Female | ||
Data Rate 5Gbps | ||
- COO (Country of Origin):
- CN
The RND USB-C to USB-A cable is designed for high-performance connectivity, ensuring seamless data transfer and charging for a wide array of devices. Crafted with robust PVC sheathing and premium nickel connectors, it guarantees both durability and reliability. The cable supports USB 3.0 technology, which enables data speeds of up to 4.8 Gbit/s, making it an ideal choice for professionals and tech enthusiasts alike. Its sleek white exterior not only looks modern but also complements any setup, while the thoughtfully designed round cable structure enhances flexibility and prevents tangling, ensuring ease of use in any environment. This product stands out with its meticulous build quality and thoughtful design, making it a staple for anyone seeking an efficient and efficient connection solution.
Round cable design enhances flexibility during use
Available in a clean white colour that pairs well with any device
Ensures a fuss-free user experience with resistance to tangling
Available in a clean white colour that pairs well with any device
Ensures a fuss-free user experience with resistance to tangling
- RS Stock No. 2608311
- Mfr. Part No. Z745D
Each
$248.70
- RS Stock No. 2241461
- Mfr. Part No. GTZ3210000R0001
Each (In a Pack of 10)
$55.379
- RS Stock No. 2241455
- Mfr. Part No. GTZ3229000R0001
Each (In a Pack of 10)
$57.947










