ideal-tek ES6023B.CR.BG Bent Nose Plier Bent Nose, 140mm Overall, 30mm Jaw ESD Safe
- RS Stock No.:
- 282-7665
- Distrelec Article No.:
- 300-98-058
- Mfr. Part No.:
- ES6023B.CR.BG
- Brand:
- ideal-tek
Subtotal (1 unit)*
$148.72
(exc. GST)
$163.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.72 |
*price indicative
- RS Stock No.:
- 282-7665
- Distrelec Article No.:
- 300-98-058
- Mfr. Part No.:
- ES6023B.CR.BG
- Brand:
- ideal-tek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Sub Type | Long Snipe Nose Plier | |
| Product Type | Bent Nose Plier | |
| VDE/1000V Approved | No | |
| Overall Length | 140mm | |
| Material | HCS | |
| Handle Type | Ergonomic | |
| ESD Safe | Yes | |
| Jaw Length | 30mm | |
| Jaw Width | 10mm | |
| Finish | Sand Blasted | |
| Jaw Style | Bent Nose | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Sub Type Long Snipe Nose Plier | ||
Product Type Bent Nose Plier | ||
VDE/1000V Approved No | ||
Overall Length 140mm | ||
Material HCS | ||
Handle Type Ergonomic | ||
ESD Safe Yes | ||
Jaw Length 30mm | ||
Jaw Width 10mm | ||
Finish Sand Blasted | ||
Jaw Style Bent Nose | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The ideal-tek High precision plier belonging to the long snipe nose plier family. The long bent jaw length improves the ease of the hold. The curved geometry provides maximum visibility. The smooth surface on the jaw prevents scratches while holding.
RoHS compliant
Sandblasted body finish
ESD Ergo tek slim handle
ds not found by saved name
Related links
- ideal-tek ES6023.CR.BG Nose Plier Long 30mm Jaw ESD Safe
- ideal-tek ES6024.CR.BG Nose Plier Long 30mm Jaw ESD Safe
- ideal-tek ES6025.CR.BG Nose Plier Long 30mm Jaw ESD Safe
- ideal-tek ES6014.CR.BG Flat Nose Plier Long 30mm Jaw ESD Safe
- ideal-tek ES6013.CR.BG Flat Nose Plier Long 30mm Jaw ESD Safe
- ideal-tek 1-Piece Flat Nose Plier Serrated 30mm Jaw ESD Safe
- ideal-tek PP2005E.IT Nose Plier Serrated 30mm Jaw ESD Safe
- ideal-tek PP2007E.IT Flat Nose Plier Serrated 30mm Jaw ESD Safe
