RND USB 3.0, Male USB A to Male USB B, 5m
- RS Stock No.:
- 492-149
- Mfr. Part No.:
- RND 765-00083
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-149
- Mfr. Part No.:
- RND 765-00083
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Length | 5m | |
| Connector 1 | USB A | |
| Connector 2 | USB B | |
| USB Cable Type | USB Cable | |
| USB Version | USB 3.0 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Select all | ||
|---|---|---|
Brand RND | ||
Length 5m | ||
Connector 1 USB A | ||
Connector 2 USB B | ||
USB Cable Type USB Cable | ||
USB Version USB 3.0 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
- COO (Country of Origin):
- CN
The RND USB 3.0 A Plug to USB 3.0 Micro B Plug Cable is engineered for high speed data transfer, ensuring swift connectivity between devices. Ideal for devices requiring robust connections, the cable is designed to accommodate a multitude of USB 3.0 applications, making it an indispensable accessory in today's tech savvy environment. Built with premium materials, it assures durability and long term performance, perfect for daily usage in both home and office settings. The sleek black PVC jacket not only enhances its aesthetic appeal but also contributes to its resistance against wear and tear. Users will appreciate the thoughtful design that includes nickel plated connectors to reduce oxidation and increase the longevity of the cable.
Supports high speed data transmission for efficient file transfers
Constructed with a durable PVC jacket to resist damage from daily use
Nickel plated connectors prevent corrosion which ensuring reliable performance
Blue rubber core with gold plated pins guarantees superior connectivity
Versatile compatibility with a variety of USB 3.0 devices
Lightweight design enhances portability without compromising performance
Constructed with a durable PVC jacket to resist damage from daily use
Nickel plated connectors prevent corrosion which ensuring reliable performance
Blue rubber core with gold plated pins guarantees superior connectivity
Versatile compatibility with a variety of USB 3.0 devices
Lightweight design enhances portability without compromising performance
- RS Stock No. 2608311
- Mfr. Part No. Z745D
Each
$248.70
- RS Stock No. 2241461
- Mfr. Part No. GTZ3210000R0001
Each (In a Pack of 10)
$55.379
- RS Stock No. 2241455
- Mfr. Part No. GTZ3229000R0001
Each (In a Pack of 10)
$57.947









