RND USB Cable, Male USB Type A to Male, USB 3.0 USB Type C, Black, 1.5 m
- RS Stock No.:
- 283-4513
- Distrelec Article No.:
- 302-96-578
- Mfr. Part No.:
- RND 765-00306
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$37.03
(exc. GST)
$40.73
(inc. GST)
- RS Stock No.:
- 283-4513
- Distrelec Article No.:
- 302-96-578
- Mfr. Part No.:
- RND 765-00306
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | USB Cable | |
| Connector Gender A | Male | |
| Connector Type A | USB Type A | |
| Connector Gender B | Male | |
| USB Version | USB 3.0 | |
| Connector Type B | USB Type C | |
| Jacket Colour | Black | |
| Cable Length | 1.5 m | |
| Distrelec Product Id | 30296578 | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Voltage | 300 V | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type USB Cable | ||
Connector Gender A Male | ||
Connector Type A USB Type A | ||
Connector Gender B Male | ||
USB Version USB 3.0 | ||
Connector Type B USB Type C | ||
Jacket Colour Black | ||
Cable Length 1.5 m | ||
Distrelec Product Id 30296578 | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
Voltage 300 V | ||
- COO (Country of Origin):
- CN
The USB A to USB C Cable offers USB 3.0 compatibility, providing speeds of up to 4.8 Gbit/s, making it suitable for various applications requiring efficient data transfer. The nickel connectors offering a reliable connection.
RoHS compliant
Excellent durability and protection
Related links
- RND USB Cable USB 3.0 USB Type A 1 m
- RND USB Cable USB 3.1 USB Type C 3 m
- RND USB Cable USB 2.0 Lightning Connector 1 m
- RND USB Cable USB 2.0 Lightning Connector 2 m
- RND USB Cable USB 2.0 Micro USB Type B 0.5 m
- RND USB Cable USB 3.1 USB Type C 1 m
- RND USB Cable USB 2.0 Lightning Connector 3 m
- RND USB Cable USB 2.0 Lightning Connector 2 m

