RS PRO 1-Piece Bent Nose Plier Bent Nose, 147mm Overall, 16mm Jaw ESD Safe
- RS Stock No.:
- 429-685
- Brand:
- RS PRO
Subtotal (1 unit)*
$25.60
(exc. GST)
$28.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.60 |
*price indicative
- RS Stock No.:
- 429-685
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Micro Head | |
| Product Type | Bent Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 147mm | |
| Handle Type | Ergonomic, Anti-Slip | |
| Material | HCS | |
| ESD Safe | Yes | |
| Jaw Length | 16mm | |
| Finish | Anti-Reflection Phosphating | |
| Jaw Style | Bent Nose | |
| Nose Angle | 45° | |
| Standards/Approvals | IEC 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Micro Head | ||
Product Type Bent Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 147mm | ||
Handle Type Ergonomic, Anti-Slip | ||
Material HCS | ||
ESD Safe Yes | ||
Jaw Length 16mm | ||
Finish Anti-Reflection Phosphating | ||
Jaw Style Bent Nose | ||
Nose Angle 45° | ||
Standards/Approvals IEC 61340-5-1 | ||
- COO (Country of Origin):
- IT
RS PRO ESD 45° Angled Long-Nose Plier, Micro Head
The RS PRO ESD 45° angled long-nose plier is designed for precision tasks in tight spaces. With its micro head and angled tip, it is ideal for gripping components without causing damage, making it a valuable tool for professionals in electronics and fine detail work.
Features and Benefits
Needle-nose pliers with long smooth jaws: Ideal for gripping components in tight spaces without damaging them
Made in Italy with high carbon steel: Ensures durability and reliability
Anti-reflection phosphating surface treatment: Provides an accurate view of the work being carried out
Joined with grounded holes and surfaces: Allows precise movements
Anti-slip bi-material dolphin handle: Guarantees a safe, light, and comfortable grip for prolonged use
ESD-safe version: Suitable for use in electrostatic-sensitive environments
Applications
Microelectronics
Jewellery making
Laboratory
Watch making and repairs
DIY
Additional Information
Grip model S: Designed for ergonomic handling
Steel thickness 2mm: Provides strength and precision
Total length 155mm: Compact size for detailed work
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1-Piece Bent Nose Plier Bent Nose 16mm Jaw ESD Safe
- RS PRO 1-Piece Short Needle-Nose Plier Serrated 16mm Jaw ESD Safe
- RS PRO 1-Piece Long Nose Plier Smooth 16mm Jaw
- ideal-tek ES6023B.CR.BG Bent Nose Plier Bent Nose 30mm Jaw ESD Safe
- Lindstrom Long Nose Plier Bent Nose 29mm Jaw ESD Safe
- RS PRO 1-Piece Round Nose Plier 16mm Jaw
- RS PRO 1-Piece Flat Nose Plier Serrated 16mm Jaw
- RND RND 550-00275 1-Piece Bent Nose Plier 75mm Jaw ESD Safe
