RND USB 3.0, Male USB A to Male USB B, 1.8m

Unavailable
RS will no longer stock this product.
RS Stock No.:
490-384
Mfr. Part No.:
RND 765-00080
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Length

1.8m

Connector 1

USB A

Connector 2

USB B

USB Cable Type

USB Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Male

COO (Country of Origin):
CN
The RND USB 3.0 A Plug to USB 3.0 Micro B Plug Cable offers exceptional data transfer speeds, designed to enhance your connectivity experience. With robust construction, it ensures reliability and durability, making it perfect for both everyday use and professional applications. Crafted from high quality materials, this cable features nickel plated connectors for superior conductivity and a black PVC exterior that provides increased protection against wear and tear. Measuring 1800mm in length, it offers sufficient reach for your devices while maintaining a tidy setup.

Designed for high speed data transfer and charging capabilities
Nickel plated connectors enhance durability and conductivity
PVC jacket offers superior flexibility and long lasting performance
Sufficient length provides versatility in device placement
Compatible with a wide array of USB devices for universal usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy