RND USB 3.0, Male USB A to Male USB B, 0.9m
- RS Stock No.:
- 491-827
- Mfr. Part No.:
- RND 765-00079
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-827
- Mfr. Part No.:
- RND 765-00079
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Length | 0.9m | |
| Connector 1 | USB A | |
| Connector 2 | USB B | |
| USB Cable Type | USB Cable | |
| USB Version | USB 3.0 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Select all | ||
|---|---|---|
Brand RND | ||
Length 0.9m | ||
Connector 1 USB A | ||
Connector 2 USB B | ||
USB Cable Type USB Cable | ||
USB Version USB 3.0 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
- COO (Country of Origin):
- CN
The RND USB 3.0 A Plug to USB 3.0 Micro B Plug Cable is an essential accessory for anyone seeking high speed data transfers and reliability. Designed with professional specifications in mind, this cable ensures optimal performance for devices that require swift connectivity. Its robust construction features a PVC black cable jacket and intricately designed connectors that promise durability and longevity. The cable's various specifications, including low contact resistance and high insulation resistance, make it ideal for both everyday use and specialised applications. This product stands out not only for its functionality but also for its meticulous design, catering to both casual users and professionals alike. Its compatibility with USB 3.0 enhances convenience, allowing users to connect their devices with ease.
Supports super high speed USB revision 3.0 for quick data transfer
Constructed with high quality materials to ensure longevity
Features nickel plated connectors for enhanced conductivity
Offers a robust cable jacket made from durable PVC
Includes advanced insulation resistance capabilities
Designed to minimise contact resistance for optimal performance
Allows for seamless compatibility across a range of devices
Constructed with high quality materials to ensure longevity
Features nickel plated connectors for enhanced conductivity
Offers a robust cable jacket made from durable PVC
Includes advanced insulation resistance capabilities
Designed to minimise contact resistance for optimal performance
Allows for seamless compatibility across a range of devices
- RS Stock No. 2608311
- Mfr. Part No. Z745D
Each
$248.70
- RS Stock No. 2241461
- Mfr. Part No. GTZ3210000R0001
Each (In a Pack of 10)
$55.379
- RS Stock No. 2241455
- Mfr. Part No. GTZ3229000R0001
Each (In a Pack of 10)
$57.947










