RND USB 3.0, Male USB A to Male USB B, 3m

Unavailable
RS will no longer stock this product.
RS Stock No.:
490-972
Mfr. Part No.:
RND 765-00096
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Length

3m

Connector 1

USB A

Connector 2

USB B

USB Cable Type

USB Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Male

COO (Country of Origin):
CN
The RND USB 3.0 A to B plug cable is designed for seamless connectivity between devices, providing a high-speed solution for your data transfer needs. The robust construction ensures durability while maintaining compatibility with both USB 2.0 and USB 3.0 standards. Ideal for connecting peripherals to laptops or keyboards, this cable offers a maximum transfer rate of 5 Gbps, making it perfect for transferring large files quickly and efficiently. At a generous length of 3 metres, it allows for flexible setups in various environments, eliminating the hassle of being tethered to short cables. The sleek black PVC sheath not only enhances its aesthetic but also contributes to its resilience against wear and tear.

Durable construction resists wear and maintains consistent performance
Nickel plated connectors enhance reliability and prevent corrosion
Designed to connect USB A port devices to larger USB B compatible equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy