RND USB 3.0, Male USB A to Male USB B, 4.8Gbps, 3m

Discontinued
RS Stock No.:
490-386
Mfr. Part No.:
RND 765-00258
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Length

3m

Connector 1

USB A

Connector 2

USB B

USB Cable Type

USB Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Data Rate

4.8Gbps

COO (Country of Origin):
CN
The RND USB-A to USB-B cable is engineered for optimal performance and reliability, embodying cutting-edge technology for various applications. Designed to support USB 3.0 standards, it offers exceptional data transfer speeds of up to 4.8 Gbit/s, making it an ideal choice for transferring large files quickly and efficiently. The cable features a robust PVC sheath that ensures durability while safeguarding against wear and tear, thus prolonging its lifespan. With nickel-plated connectors, users can expect a dependable connection every time.

Durable PVC construction ensures long-lasting use
Nickel connectors provide excellent conductivity
Suitable for a wide array of devices and applications
3-metre length caters to diverse setup requirements
Aesthetically pleasing design complements modern tech

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy