Weller 160mm Stainless Steel Bent Tweezer
- RS Stock No.:
- 284-8071
- Distrelec Article No.:
- 301-85-990
- Mfr. Part No.:
- 23SAM160
- Brand:
- Weller
Subtotal (1 unit)*
$33.27
(exc. GST)
$36.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 38 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.27 |
*price indicative
- RS Stock No.:
- 284-8071
- Distrelec Article No.:
- 301-85-990
- Mfr. Part No.:
- 23SAM160
- Brand:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 160mm | |
| Point Type | Bent | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 160mm | ||
Point Type Bent | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
Weller Tweezer, 160mm Overall Length, Bent Point Type - 23SAM160
This tweezer is a bent-tip hand tool designed for precise handling of small components in technical assembly and repair environments. Constructed from corrosion-resistant metal, it provides controlled manipulation in tasks requiring angled access and fine-point contact, suited to industries working with delicate electrical and mechanical parts.
Features and Benefits:
• Bent tip offers angled access for confined areas
• Stainless construction resists corrosion during routine use
• Precision tip enables accurate small-parts manipulation
• Long reach assists handling in recessed or crowded assemblies
• Non-magnetic material minimises interaction with sensitive components
• Stainless construction resists corrosion during routine use
• Precision tip enables accurate small-parts manipulation
• Long reach assists handling in recessed or crowded assemblies
• Non-magnetic material minimises interaction with sensitive components
Applications
• Suitable for positioning tiny connectors during soldering and assembly
• Ideal for retrieving components from tight enclosures in electronics
• Used for adjusting small mechanical parts in automation equipment
• Can be used for delicate wiring tasks in electrical maintenance
• Ideal for retrieving components from tight enclosures in electronics
• Used for adjusting small mechanical parts in automation equipment
• Can be used for delicate wiring tasks in electrical maintenance
What material properties affect thermal exposure during soldering?
The stainless composition provides higher thermal tolerance than many alloys, reducing the risk of warping when briefly exposed to soldering temperatures.
How does the bent tip improve access compared with straight types?
The angled point permits approach to components from the side, enabling manipulation behind obstacles and within narrow cavities without obstructing the operators line of sight.
Is the tool suitable for work around magnetically sensitive parts?
Its material characteristics mean it is effectively non-magnetic, lowering the chance of magnetic interference with small electronic components.
How does overall length influence handling for precision tasks?
The extended length provides extra reach into assemblies while maintaining balance for controlled fingertip movements during fine adjustments.
Related links
- ideal-tek 160mm Stainless Steel Bent Tweezer
- ideal-tek 105mm Stainless Steel Bent Tweezer
- ideal-tek 120mm Stainless Steel Bent Tweezer
- RS PRO 115mm Stainless Steel Bent Tweezer
- Weller Erem 115mm Stainless Steel Bent Tweezer
- Teng Tools 160mm Stainless Steel Bent, Smooth Tweezer
- Lindstrom 185m Stainless Steel Bent Tweezer
- Lindstrom 165mm Stainless Steel Bent Tweezer

