Gefran GFX4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- RS Stock No.:
- 820-982
- Mfr. Part No.:
- F034275/ GFX4-30-0-2-0-M
- Brand:
- Gefran
N
Subtotal (1 unit)*
$2,547.72
(exc. GST)
$2,802.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,547.72 |
*price indicative
- RS Stock No.:
- 820-982
- Mfr. Part No.:
- F034275/ GFX4-30-0-2-0-M
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | SSR | |
| Product Type | Controller | |
| Number of Inputs | 10 | |
| Number of Outputs | 4 | |
| Maximum Current | 16A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 32V dc | |
| Auxiliary Power Supply | 24 V | |
| Controlled Phases | 3 | |
| Diagnostics | Current | |
| Digital Comms | Modbus RTU | |
| Maximum Voltage | 480V ac | |
| Display Type | LED Indicator | |
| Width | 109.5mm | |
| Standards/Approvals | UL | |
| Length | 195mm | |
| IP Rating | IP20 | |
| Input Type | Current/Voltage | |
| Mount Type | DIN Rail | |
| Series | GFX4 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type SSR | ||
Product Type Controller | ||
Number of Inputs 10 | ||
Number of Outputs 4 | ||
Maximum Current 16A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 32V dc | ||
Auxiliary Power Supply 24 V | ||
Controlled Phases 3 | ||
Diagnostics Current | ||
Digital Comms Modbus RTU | ||
Maximum Voltage 480V ac | ||
Display Type LED Indicator | ||
Width 109.5mm | ||
Standards/Approvals UL | ||
Length 195mm | ||
IP Rating IP20 | ||
Input Type Current/Voltage | ||
Mount Type DIN Rail | ||
Series GFX4 | ||
- COO (Country of Origin):
- IT
The Gefran modular power controller manages electrical power with precision, featuring four independent loops for versatile control applications across various technologies.
Compact design enables ready-to-use configurations in diverse applications
Equipped with 30kW solid state relay and universal inputs for flexible functionality
Integrated diagnostics display current loads, alarm states, and control data
Customisable PID control ensures efficient thermal process management
- RS Stock No. 0821667
- Mfr. Part No. F047224/ GFX4-60-0-2-0-0
Each
$2,468.43
- RS Stock No. 0820976
- Mfr. Part No. F034226/ GFX4-80-0-4-0-M
Each
$3,102.70
- RS Stock No. 0822047
- Mfr. Part No. F054273/ GFX4-80-0-4-0-0
Each
$2,897.91
- RS Stock No. 0822629
- Mfr. Part No. F039037/ GFX4-SSR-60-2-F
Each
$1,539.47
Related links
- Gefran GFX4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 7 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Continuous 32V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 6 Input, 4 Output SSR 24V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Relay 32V dc Temperature Controller












