Jumo 202723 DIN Rail Controller 2 Input, 3 Output Analogue 30V dc Controller
- RS Stock No.:
- 279-523
- Mfr. Part No.:
- 202723/888-888-101/000
- Brand:
- Jumo
Subtotal (1 unit)*
$1,217.06
(exc. GST)
$1,338.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,217.06 |
*price indicative
- RS Stock No.:
- 279-523
- Mfr. Part No.:
- 202723/888-888-101/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Controller | |
| Output Type | Analogue | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 8A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 30V dc | |
| Maximum Voltage | 400V | |
| Display Type | LCD | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 60 529, EN 61 326, EN 61 010 | |
| Mount Type | DIN Rail | |
| Series | 202723 | |
| Input Type | Analogue | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Controller | ||
Output Type Analogue | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 8A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -10°C | ||
Control Type Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 30V dc | ||
Maximum Voltage 400V | ||
Display Type LCD | ||
IP Rating IP20 | ||
Standards/Approvals EN 60 529, EN 61 326, EN 61 010 | ||
Mount Type DIN Rail | ||
Series 202723 | ||
Input Type Analogue | ||
- COO (Country of Origin):
- DE
The Jumo Measuring and switching device for DIN rail mounting measures and regulates, depending on the configuration, the pH-value or the redox voltage in aqueous solutions. The transmitter has two analogue inputs. The primary analogue input main input for pH and redox voltage is intended for the connection of combination electrodes or electrodes with separate reference electrode. The second analogue input is for connection of an RTD temperature probe Pt100 or Pt1000 for temperature compensation. The devices can be operated and configured using the front face buttons and the integrated LCD, or the configuration can also be done very conveniently via the setup port (notebook/computer) using the optional cable and setup program. It is possible to save and print the configuration data from the setup program, thus simplifying plant documentation and allowing for easy downloading of the configuration file to multiple units.
Device is also prepared for the connection of antimony electrodes
Two analogue outputs and a SPDT relay or changeover contact available
Voltage supply is provided by a power supply unit DC 20 to 30 V
Simple connection of the sensors with screw terminals
Calibration timer
Delivery including calibration certificate
- RS Stock No. 0279733
- Mfr. Part No. 202723/888-888-101/024
Each
$1,545.07
- RS Stock No. 0279716
- Mfr. Part No. 202723/888-000-000/000
Each
$1,030.66
- RS Stock No. 0278794
- Mfr. Part No. 701510/8-0000-25/000
Each
$518.95
- RS Stock No. 0467016
- Mfr. Part No. 703054/8-01-00-00-00-00-00-23/000
Each
$1,466.11
Related links
- Jumo 202723 DIN Rail Controller 2 Input, 3 Output Analogue 30V dc Controller
- Jumo 202723 DIN Rail Controller 2 Input, 1 Output Analogue 30V dc Controller
- Jumo 202732 Temperature Transmitter Analogue Input 30V dc 0 °C
- Jumo 202560 Surface Mount Controller 2 Input, 1 Output Analogue 30V ac/dc Controller
- Jumo 701155 DIN Rail Controller 2 Input, 4 Output Analogue 30V ac/dc Controller
- Jumo 202560 Surface Mount Controller 2 Input, 4 Output Analogue 240V ac Controller
- Jumo 701150 DIN Rail Controller 2 Input, 4 Output Analogue 30V ac/dc Controller
- Jumo 701510 Panel Mount Digital Indicator 3 Input Relay 30V dc Controller












