Schneider Electric Solid State Relay, 10 A Load, Panel Mount, 280 V ac Load, 280V ac Control
- RS Stock No.:
- 825-7305
- Mfr. Part No.:
- SSR210DIN-AC22
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$198.41
(exc. GST)
$218.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $198.41 |
*price indicative
- RS Stock No.:
- 825-7305
- Mfr. Part No.:
- SSR210DIN-AC22
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Load Current | 10A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 280V ac | |
| Minimum Control Voltage | 90V ac | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | SPST | |
| Switching Function | DC Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 97.7mm | |
| Length | 22.4mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 26.2mm | |
| Off State Leakage Current | 10mA | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Load Current 10A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 280V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 280V ac | ||
Minimum Control Voltage 90V ac | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration SPST | ||
Switching Function DC Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Height 97.7mm | ||
Length 22.4mm | ||
Standards/Approvals RoHS, REACH | ||
Width 26.2mm | ||
Off State Leakage Current 10mA | ||
Output Type MOSFET | ||
RoHS Status: Exempt
SSRDIN Series
The SSRDIN relays offer a complete solid state package that is an energy-efficient current switching alternative to standard electromechanical relays. Advantages include longer life cycles, less energy consumption, and reduced maintenance costs.
Solid state circuitry
Optically coupled circuit
Internal snubber
Internal heat sink
Integrated chassis ground
Fingersafe terminals
DIN and panel mounting
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Related links
- Schneider Electric Solid State Relay Panel Mount Mount 280V ac Control
- Schneider Electric Solid State Relay 660 V ac Load, 280V ac Control
- i-Autoc KSI Series Solid State Relay Panel Mount 280V ac Control
- Sensata / Crydom CW24 Series Solid State Relay Panel Mount 280V ac Control
- Sensata / Crydom GN Series Solid State Relay Panel Mount 280V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 280V ac Control
- i-Autoc KSI Series Solid State Relay Panel Mount 280V ac Control
- Sensata / Crydom CW24 Series Solid State Relay Panel Mount 280V ac Control
