Jumo 202723 DIN Rail Controller 2 Input, 1 Output Analogue 30V dc Controller

Subtotal (1 unit)*

$1,030.66

(exc. GST)

$1,133.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,030.66

*price indicative

RS Stock No.:
279-716
Mfr. Part No.:
202723/888-000-000/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Controller

Output Type

Analogue

Number of Inputs

2

Number of Outputs

1

Maximum Current

8A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Terminal Type

Screw

Control Type

Controller

Maximum Supply Voltage

30V dc

Display Type

LCD

Maximum Voltage

400V

IP Rating

IP20

Standards/Approvals

EN 61 010, EN 61 326

Series

202723

Input Type

Analogue

Mount Type

DIN Rail

COO (Country of Origin):
DE
The Jumo Measuring and switching device for DIN rail mounting measures and regulates, depending on the configuration, the pH-value or the redox voltage in aqueous solutions. Typical applications are in general water and wastewater management, measurement of drinking and wastewater, process water, surface water and sea water, swimming pool and well water, aquariums, etc. The primary analogue input (main input for pH- and redox voltage) is intended for the connection of combination electrodes or electrodes with separate reference electrode. The second analogue input is for connection of an RTD temperature probe Pt100 or Pt1000 for temperature compensation. The devices can be operated and configured using the front face buttons and the integrated LCD, or the configuration can also be done very conveniently via the setup port using the optional cable and setup program. It is possible to save and print the configuration data from the setup program, thus simplifying plant documentation.

Simple connection of the sensors with screw terminals

Calibration timer

Delivery including calibration certificate

The transmitter has two analogue inputs

Analog output is available

Device is also prepared for the connection of antimony electrodes

  • RS Stock No. 0279523
  • Mfr. Part No. 202723/888-888-101/000
Each
$1,217.06
  • RS Stock No. 0279733
  • Mfr. Part No. 202723/888-888-101/024
Each
$1,545.07
  • RS Stock No. 0279078
  • Mfr. Part No. 701170/8-0153-001-25/005,000
Each
$1,237.08
  • RS Stock No. 0278983
  • Mfr. Part No. 701150/8-01-0253-2001-25/005,058
Each
$1,479.99

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy