Eliwell ID 985LX Panel Mount On-Off Temperature Controller 2 Input, 4 Output Relay Output for Compressor and Defrost
- RS Stock No.:
- 479-6698
- Mfr. Part No.:
- ID 985 LX-12V-8A-PTC
- Brand:
- Eliwell
Subtotal (1 unit)*
$532.52
(exc. GST)
$585.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 9 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $532.52 |
*price indicative
- RS Stock No.:
- 479-6698
- Mfr. Part No.:
- ID 985 LX-12V-8A-PTC
- Brand:
- Eliwell
Select all | Attribute | Value |
|---|---|---|
| Brand | Eliwell | |
| Product Type | On-Off Temperature Controller | |
| Output Type | Relay Output for Compressor and Defrost Management | |
| Number of Inputs | 2 | |
| Number of Outputs | 4 | |
| Maximum Current | 16A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -5°C | |
| Control Type | Temperature Control | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 230V ac | |
| Digital Comms | TTL (Copy Card) | |
| Maximum Voltage | 12V ac/dc | |
| Display Type | Sign, 3-1/2 Digit | |
| Standards/Approvals | UL94V-0 | |
| IP Rating | IP65 | |
| Width | 32mm | |
| Length | 74mm | |
| Series | ID 985LX | |
| Input Type | Two PTC Thermostatic Probe Input (NTC Can Be Selected By Parameter) | |
| Mount Type | Panel Mount | |
| Panel Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Eliwell | ||
Product Type On-Off Temperature Controller | ||
Output Type Relay Output for Compressor and Defrost Management | ||
Number of Inputs 2 | ||
Number of Outputs 4 | ||
Maximum Current 16A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -5°C | ||
Control Type Temperature Control | ||
Terminal Type Screw | ||
Maximum Supply Voltage 230V ac | ||
Digital Comms TTL (Copy Card) | ||
Maximum Voltage 12V ac/dc | ||
Display Type Sign, 3-1/2 Digit | ||
Standards/Approvals UL94V-0 | ||
IP Rating IP65 | ||
Width 32mm | ||
Length 74mm | ||
Series ID 985LX | ||
Input Type Two PTC Thermostatic Probe Input (NTC Can Be Selected By Parameter) | ||
Mount Type Panel Mount | ||
Panel Depth 60mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Eliwell ID NEXT Panel Controller 2 Input, 4 Output Relay 230V On-Off
- Eliwell EW7222 Panel Mount Controller 2 Input PID Controller
- Eliwell DR 985 DIN Rail On-Off Temperature Controller 230V ac On-Off Temperature Controller
- Eliwell ICPlus 915 Panel Mount On-Off Temperature Controller 1 Input Relay: Out1 Spdt,
- Eliwell ID NEXT Panel Mount Controller 2 Input, 1 Output Relay 230V On-Off
- Eliwell ID NEXT Panel Mount Controller 3 Input, 3 Output Relay 230V On-Off
- Eliwell ID NEXT Panel Controller 3 Input, 3 Output Relay 12V On-Off
- Eliwell ID NEXT Panel Controller 3 Input, 2 Output Relay 230V On-Off
