Chauvin Arnoux PT100 Needle Needle Temperature Probe, 130 mm Length, 3 mm Diameter, 600 °C Max
- RS Stock No.:
- 224-0353
- Mfr. Part No.:
- P03652713
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
$529.68
(exc. GST)
$582.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $529.68 |
*price indicative
- RS Stock No.:
- 224-0353
- Mfr. Part No.:
- P03652713
- Brand:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Temperature Probe | |
| Sensor Type | PT100 | |
| Probe Type | Needle | |
| Probe Tip Type | Needle | |
| Probe Length | 130mm | |
| Probe Diameter | 3mm | |
| Maximum Temperature Measurement | 600°C | |
| Cable Length | 1m | |
| Minimum Temperature Measurement | -100°C | |
| Connector Type | Flat pin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Temperature Probe | ||
Sensor Type PT100 | ||
Probe Type Needle | ||
Probe Tip Type Needle | ||
Probe Length 130mm | ||
Probe Diameter 3mm | ||
Maximum Temperature Measurement 600°C | ||
Cable Length 1m | ||
Minimum Temperature Measurement -100°C | ||
Connector Type Flat pin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NL
The Chauvin Arnoux Class-A/B Pt100 sensors are suitable for a variety of requirements: temperature measurement of ambient air, liquids and pasty, viscous or industrial products from - 100 °C to 600 °C. Each sensor is equipped with a handle and a spiral cable for handheld use (45 cm to 1 m) and a miniature male connector with 3 flat pins.
Spiral cord - 45 cm to 1 m
Measuring scope is 100°C to + 600°C
Response time is 7 seconds
Related links
- Chauvin Arnoux Type K Needle Air Temperature Probe 6 mm Diameter, 600 °C Max
- Chauvin Arnoux P036 Round Liquid Temperature Probe 5 mm Diameter, 600 °C Max
- Chauvin Arnoux P036 Round Air Temperature Probe 5 mm Diameter, 600 °C Max
- Chauvin Arnoux PT100 Wire General Temperature Probe 3 mm Diameter, 450 °C Max
- Chauvin Arnoux Type K Needle Surface Temperature Probe 6 mm Diameter, 450 °C Max
- Chauvin Arnoux Type K Needle Surface Temperature Probe 8 mm Diameter, 900 °C Max
- RS PRO Type K Needle Needle Temperature Probe 3.3 mm Diameter, 250 °C Max
- Fluke RTD Needle Needle Temperature Probe 4.8 mm Diameter, 260 °C Max
