RS PRO Black 0.33 mm² Hook Up Wire, 22 AWG, 17 x 160 μm, 160 μm core strands, 100 m, Polyethylene
- RS Stock No.:
- 872-5274
- Brand:
- RS PRO
Get a bulk buy discount
Add 50 more to save $39.00
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$62.21
(exc. GST)
$68.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship
- Plus 271 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $62.21 | $0.622 | - |
| 50 + | $61.43 | $0.614 | $39.00 |
*price indicative
- RS Stock No.:
- 872-5274
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.33mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 22AWG | |
| Core Strands | 17 x 160 μm | |
| Cable Length | 100m | |
| Voltage | 300V | |
| Outside Diameter | 1.58mm | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Stranded | |
| Jacket Material | Polyethylene | |
| Sub Type | UL3266 | |
| Standards/Approvals | UL 1581, UL 758 | |
| Minimum Operating Temperature | 0°C | |
| Fire Behaviour | Flame Retardant | |
| Series | RS PRO | |
| Size of Strands | 160μm | |
| Number of Strands | 17 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.33mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 22AWG | ||
Core Strands 17 x 160 μm | ||
Cable Length 100m | ||
Voltage 300V | ||
Outside Diameter 1.58mm | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Cable Type Stranded | ||
Jacket Material Polyethylene | ||
Sub Type UL3266 | ||
Standards/Approvals UL 1581, UL 758 | ||
Minimum Operating Temperature 0°C | ||
Fire Behaviour Flame Retardant | ||
Series RS PRO | ||
Size of Strands 160μm | ||
Number of Strands 17 | ||
- COO (Country of Origin):
- CN
RS PRO Black, 0.33 mm² Hook Up Wire, 100 m
This hook-up wire from RS PRO is ideal for the internal wiring of electronic devices. It's fitted with tinned copper conductors that combine excellent conductivity with resistance to corrosion, to ensure they keep transmitting signals reliably over a long service life.
The cross-linked polythene (XPLE) insulation has excellent thermal insulation qualities, helping to make the cable suitable for use in temperatures up to +105°C. It's also designated as a fire-resistant cable suitable for general use, having passed the VW-1 flammability test.
The cable conforms to the Restriction of Hazardous Substances (RoHS) directive, meaning it contains no more than minimal levels of any potentially harmful substances. It also meets the Underwriters Laboratories UL 1581 and UL 758 standards as a safe and effective electrical cable.
Features and Benefits
• Hookup wire type
• Wire size of 22 American Wire Gauge (AWG)
• Cross-sectional area of 0.33 mm²
• Insulation wall thickness of 0.4 mm
• Length of 100 m
• 17 core strands of 0.16 mm
• Outer diameter of 1.58 mm
• Black sheath colour
• Strand size of 0.16 mm
• Maximum operating temperature of +125°C
• Minimum operating temperature of 0°C
• Cross-linked polythene (XPLE) insulation material
• Tinned-copper conductor material
• Voltage rating of 300 V
• UL3266 wire style
• Restriction of Hazardous Substances (RoHS) compliant
• Underwriters Laboratories UL 1581 and UL 758 compliant
1 Reel of 100 Metre(s)
$47.08
1 Reel of 100 Metre(s)
$90.88
1 Reel of 100 Metre(s)
$62.21
1 Reel of 100
$61.49
Related links
- RS PRO UL3266 Series Orange 0.33 mm² Hook Up Wire 17 Polyethylene
- RS PRO UL3266 Series Brown 0.33 mm² Hook Up Wire 17 Polyethylene
- RS PRO UL3266 Series White 0.33 mm² Hook Up Wire 17 Polyethylene
- RS PRO UL3266 Series Green 0.33 mm² Hook Up Wire 17 Polyethylene
- RS PRO UL3266 Series Purple 0.33 mm² Hook Up Wire 17 Polyethylene
- RS PRO UL3266 Series Yellow 0.33 mm² Hook Up Wire 17 Polyethylene
- RS PRO UL3266 Series Grey 0.33 mm² Hook Up Wire 17 Polyethylene
- RS PRO UL3266 Series Red 0.33 mm² Hook Up Wire 17 Polyethylene










