Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Continuous 32V dc Temperature Controller

N

This image is representative of the product range

Subtotal (1 unit)*

$2,993.06

(exc. GST)

$3,292.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,993.06

*price indicative

RS Stock No.:
821-993
Mfr. Part No.:
F033043/ GFX4-30-C-4-0-M
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Continuous

Number of Inputs

10

Number of Outputs

8

Maximum Current

16A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

32V dc

Digital Comms

Modbus RTU

Diagnostics

Current

Controlled Phases

3

Auxiliary Power Supply

24 V

Display Type

LED Indicator

Maximum Voltage

480V ac

IP Rating

IP20

Standards/Approvals

UL

Width

109.5mm

Length

195mm

Series

GFX4

Mount Type

DIN Rail

Input Type

Current/Voltage

COO (Country of Origin):
IT
The Gefran Compact control unit designed for managing electrical power, featuring four independent loops for optimised performance across various applications. Its robust design supports seamless integration with fieldbus communication and essential diagnostics.

Four independent control loops allow for tailored power management across different zones

Integrated solid state relays enable efficient heat control without additional connections

Supports Modbus RTU for standardised communication with operator terminals

User-configurable inputs and outputs enhance flexibility for diverse operational requirements

Each
$3,081.58
Each
$3,517.64
Each
$3,311.50
  • RS Stock No. 0821976
  • Mfr. Part No. F032216/ GFX4-30-R-4-F-0
Each
$2,893.94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy