Gefran GFX4-IR DIN Rail Controller 6 Input, 4 Output SSR 24V dc Temperature Controller

N

This image is representative of the product range

Subtotal (1 unit)*

$3,134.42

(exc. GST)

$3,447.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,134.42

*price indicative

RS Stock No.:
820-847
Mfr. Part No.:
F066392/ GFX4-IR-30-0-2-0-M
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

SSR

Product Type

Controller

Number of Inputs

6

Number of Outputs

4

Maximum Current

16A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

24V dc

Diagnostics

Current, Temperature Diagnostics, Voltage

Digital Comms

Modbus RTU

Controlled Phases

3

Maximum Voltage

480V ac

Display Type

LED Indicator

Width

140mm

Standards/Approvals

UL

IP Rating

IP20

Length

147.5mm

Mount Type

DIN Rail

Input Type

Current/Voltage

Series

GFX4-IR

COO (Country of Origin):
IT
The Gefran power controller designed for managing four-zone thermal processes, delivering precise control for resistive and inductive loads with efficient energy usage.

Integrated current transformers ensure accurate load monitoring

Configurable parameters simplify setup and adjustment for various applications

Robust diagnostics assist in troubleshooting and system maintenance

Supports multiple communication protocols for seamless integration

  • RS Stock No. 0821798
  • Mfr. Part No. F051034/ GFX4-IR-30-0-2-0-E
Each
$3,541.42
  • RS Stock No. 0821008
  • Mfr. Part No. F053082/ GFX4-IR-80-0-2-0-E
Each
$3,834.80
  • RS Stock No. 0821785
  • Mfr. Part No. F050517/ GFX4-IR-30-0-2-F-D
Each
$3,779.27
  • RS Stock No. 0820812
  • Mfr. Part No. F051712/ GFX4-IR-60-0-2-F-E2
Each
$4,704.29

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy