Jumo 202723 DIN Rail Controller 2 Input, 3 Output Analogue 30V dc Controller
- RS Stock No.:
- 279-733
- Mfr. Part No.:
- 202723/888-888-101/024
- Brand:
- Jumo
Subtotal (1 unit)*
$1,545.07
(exc. GST)
$1,699.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,545.07 |
*price indicative
- RS Stock No.:
- 279-733
- Mfr. Part No.:
- 202723/888-888-101/024
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Controller | |
| Output Type | Analogue | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 8A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Control Type | Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 30V dc | |
| Maximum Voltage | 400V | |
| Display Type | LCD | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 61 010, EN 61 326 | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Series | 202723 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Controller | ||
Output Type Analogue | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 8A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Control Type Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 30V dc | ||
Maximum Voltage 400V | ||
Display Type LCD | ||
IP Rating IP20 | ||
Standards/Approvals EN 61 010, EN 61 326 | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Series 202723 | ||
- COO (Country of Origin):
- DE
The Jumo Measuring and switching device for DIN rail mounting measures and regulates, depending on the configuration, the pH-value or the redox voltage in aqueous solutions. The primary analogue input (main input for pH- and redox voltage) is intended for the connection of combination electrodes or electrodes with separate reference electrode. The second analogue input is for connection of an RTD temperature probe Pt100 or Pt1000 for temperature compensation. Either the primary value (pHvalue or redox voltage) or the temperature can be assigned to the relay contact. The devices can be operated and configured using the front face buttons and the integrated LCD, or the configuration can also be done very conveniently via the setup port (notebook/computer) using the enclosed cable and setup program.
Transmitter has two analogue inputs
Two analogue outputs and a SPDT relay or changeover contact available
Voltage supply is provided by a power supply unit DC 20 to 30 V
Simple connection of the sensors with screw terminals
Calibration timer
Delivery including calibration certificate
Related links
- Jumo 202723 DIN Rail Controller 2 Input, 3 Output Analogue 30V dc Controller
- Jumo 202723 DIN Rail Controller 2 Input, 1 Output Analogue 30V dc Controller
- Jumo 202732 Temperature Transmitter Analog Input, 20 → 30 V dc
- Jumo ecoTRANS Series Signal Conditioner Current/Voltage Output 30 V dc Supply
- Jumo 701155 DIN Rail Controller 2 Input, 4 Output Analogue 30V ac/dc Controller
- Jumo 202732 Temperature Transmitter Analogue Input 30V dc 0 °C
- Jumo 202560 Surface Mount Controller 2 Input, 1 Output Analogue 30V ac/dc Controller
- Jumo 701150 DIN Rail Controller 2 Input, 4 Output Analogue 30V ac/dc Controller
