RS PRO Panel Mount Temperature Indicator 1 Input 230V ac

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$182.14

(exc. GST)

$200.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 104 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$182.14-
5 +$149.8917%

*price indicative

RS Stock No.:
124-1075
Distrelec Article No.:
304-25-282
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Temperature Indicator

Number of Inputs

1

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Terminal Type

Screw

Maximum Supply Voltage

230V ac

Maximum Voltage

230V ac

Display Type

7 Segment Red LED, 12.5 mm

IP Rating

IP65, IP20

Width

35mm

Standards/Approvals

DIN 43 700, CE, EN 61010-1: 2010, EN 61000-4-3, EN 60751, EN60529, EN 61326-1: 2012

Length

77mm

Series

RS PRO

Mount Type

Panel Mount

Input Type

NTC

Panel Depth

61mm

COO (Country of Origin):
TR

RS Pro Digital Temperature Indicator


RS Pro temperature indicator delivers temperature indication to industrial and commercial systems using NTC sensors. The indicator is easy to set up to meet your specific requirements.

Features and Benefits


• 35 x 77 mm in size

• Single NTC probe input

• -60 ˚C to 150˚C sensor operating range

• 0000 or 000.0 units displayed

• Temperature units ˚C or ˚F

• Sensor input offset setting

• Alarm/warning on display

• High and low alarm limits

• Max. and Min. measured value stored

• Simple operation and setup

• CE certified according to European norms.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy