Gefran GFX4 DIN Rail Controller 7 Input, 4 Output SSR 32V dc Temperature Controller

N

This image is representative of the product range

Subtotal (1 unit)*

$2,390.47

(exc. GST)

$2,629.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,390.47

*price indicative

RS Stock No.:
821-718
Mfr. Part No.:
F030917/ GFX4-30-0-1-F-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

SSR

Product Type

Controller

Number of Inputs

7

Number of Outputs

4

Maximum Current

16A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

32V dc

Auxiliary Power Supply

24 V

Digital Comms

Modbus RTU

Controlled Phases

3

Diagnostics

Current

Maximum Voltage

480V ac

Display Type

LED Indicator

IP Rating

IP20

Width

109.5mm

Length

195mm

Standards/Approvals

UL

Mount Type

DIN Rail

Input Type

Current/Voltage

Series

GFX4

COO (Country of Origin):
IT
The Gefran controller is a Compact unit designed for managing electrical power with four independent loop control capabilities, ensuring precise temperature regulation across various applications.

Features four independent loop control units for versatile application management

Compact design aids in space-saving installation and simplifies wiring

Includes configurable outputs for flexible relay, logic, TRIAC, and continuous control

Supports various digital communication protocols including Modbus RTU and Ethernet options

  • RS Stock No. 0821980
  • Mfr. Part No. F032352/ GFX4-30-0-1-0-P
Each
$2,977.18
  • RS Stock No. 0822042
  • Mfr. Part No. F053907/ GFX4-30-0-1-F-E2
Each
$3,837.42
  • RS Stock No. 0821819
  • Mfr. Part No. F058393/ GFX4-60-0-1-F-E1
Each
$3,962.96
  • RS Stock No. 0821703
  • Mfr. Part No. F092573/ GFX4-80-0-1-0-E4
Each
$3,928.61

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy