HPM LED Non-Dimmable 375 mm 405mm 240V 17 W
- RS Stock No.:
- 273-1300
- Mfr. Part No.:
- LOL004KWE
- Brand:
- HPM
Subtotal (1 unit)*
$104.06
(exc. GST)
$114.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.06 |
*price indicative
- RS Stock No.:
- 273-1300
- Mfr. Part No.:
- LOL004KWE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Downlight | |
| Lamp Type | LED | |
| Sub Type | Non-Dimmable | |
| Luminous Flux | 1500lm | |
| Voltage | 240V | |
| Power | 17W | |
| Luminous Efficacy | 90Lm/W | |
| Lifespan | 35000h | |
| Length | 110mm | |
| Depth | 375mm | |
| Standards/Approvals | No | |
| Colour | Cool White | |
| Colour Temperature | 4000K | |
| Width | 405mm | |
| Series | LOL | |
| Dimmable | No | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Downlight | ||
Lamp Type LED | ||
Sub Type Non-Dimmable | ||
Luminous Flux 1500lm | ||
Voltage 240V | ||
Power 17W | ||
Luminous Efficacy 90Lm/W | ||
Lifespan 35000h | ||
Length 110mm | ||
Depth 375mm | ||
Standards/Approvals No | ||
Colour Cool White | ||
Colour Temperature 4000K | ||
Width 405mm | ||
Series LOL | ||
Dimmable No | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- HK
The HPM Atis 17W LED non dimmable oyster light provides evenly distributed ambient light from the ceiling makes it the ideal light for task, general or accent lighting.
Ideal for living areas, kitchen and bedrooms
Lifespan 30000 hour
Related links
- HPM LED 328 mm 240V 17 W
- LEDVANCE LED Driver 20 W Output, 700mA Non-Dimmable
- Osram LED Driver 14.7 W Output, 350mA Non-Dimmable
- Osram Constant Current Compact - Non-Dimmable 42 V Output 1050mA, 150 mA Non-Dimmable
- Osram LED Driver 40 V Output 1050mA, 150 mA Non-Dimmable
- Osram LED Driver 42 V Output 1050mA, 150 mA Non-Dimmable
- Osram LED Driver 51 V Output 170mA, 500 mA Non-Dimmable
- Inventronics Constant Current Compact - Non-Dimmable 42 V Output 1050mA, 150 mA Non-Dimmable
