Inventronics IP20 1 Output LED Driver, 24V, 42 V, 8.4 W, 1.05 A, 150mA Non-Dimmable LED Driver
- RS Stock No.:
- 256-5090
- Mfr. Part No.:
- ELEMENT-8/220-240/200
- Brand:
- Inventronics
Get a bulk buy discount
Add 5 more to save $4.05
View bulk pricing optionsSubtotal (1 unit)*
$16.62
(exc. GST)
$18.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $16.62 | - |
| 5 - 9 | $15.81 | $4.05 |
| 10 - 24 | $15.03 | $15.90 |
| 25 - 49 | $14.29 | $58.25 |
| 50 + | $13.58 | $152.00 |
*price indicative
- RS Stock No.:
- 256-5090
- Mfr. Part No.:
- ELEMENT-8/220-240/200
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Output Voltage | 24V, 42V | |
| Product Type | LED Driver | |
| Maximum Output Power | 8.4W | |
| Input Voltage | 220V, 240V | |
| Sub Type | LED Driver | |
| Dimming Operation | Non-Dimmable | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Driver Current | 1.05A, 150A | |
| LED Voltage | 24V, 42V | |
| Operating Modes | Constant Current | |
| Number of Outputs | 1 | |
| Standards/Approvals | CE / CCC / RCM / ENEC 25 | |
| Power Dissipation | 1.7W | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Output Voltage 24V, 42V | ||
Product Type LED Driver | ||
Maximum Output Power 8.4W | ||
Input Voltage 220V, 240V | ||
Sub Type LED Driver | ||
Dimming Operation Non-Dimmable | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Driver Current 1.05A, 150A | ||
LED Voltage 24V, 42V | ||
Operating Modes Constant Current | ||
Number of Outputs 1 | ||
Standards/Approvals CE / CCC / RCM / ENEC 25 | ||
Power Dissipation 1.7W | ||
- COO (Country of Origin):
- CN
The Osram compact constant current LED driver with output current 150 to 1050 mA and maximum output power 8.4 W. It has fixed output hence no dimming. It has high quality of light thanks to less than 5% ripple current.
Lifetime up to 30,000 h
Safety ensured by OSRAM (SELV)
Related links
- Osram Constant Current Compact - Non-Dimmable 42 V Output 1050mA, 150 mA Non-Dimmable
- Osram LED Driver 40 V Output 1050mA, 150 mA Non-Dimmable
- Osram Constant Current Compact 40 V Output 1050mA, 150 mA Non-Dimmable
- Inventronics Constant Current Compact - Non-Dimmable 42 V Output 1050mA, 150 mA Non-Dimmable
- Inventronics Constant Current Compact - Non-Dimmable 42 V Output 1050mA, 150 mA Non-Dimmable
- Osram Constant Current Compact - Non-Dimmable 42 V Output 1050mA, 150 mA
- Osram LED Driver 54 V Output 1050mA 900 mA Non-Dimmable
- Osram Linear / Area Constant Current 51 V Output 1050mA, 400 mA Non-Dimmable
