HPM LED 328 mm 240V 17 W
- RS Stock No.:
- 273-1301
- Mfr. Part No.:
- LOL014KWE
- Brand:
- HPM
Subtotal (1 unit)*
$158.47
(exc. GST)
$174.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $158.47 |
*price indicative
- RS Stock No.:
- 273-1301
- Mfr. Part No.:
- LOL014KWE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Lamp Type | LED | |
| Product Type | Downlight | |
| Voltage | 240V | |
| Diameter | 328mm | |
| Power | 17W | |
| Lifespan | 30000h | |
| Standards/Approvals | No | |
| Length | 110mm | |
| Colour Temperature | 4000K | |
| Colour | Cool White, Warm White | |
| Series | LOL0 | |
| Dimmable | Yes | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Lamp Type LED | ||
Product Type Downlight | ||
Voltage 240V | ||
Diameter 328mm | ||
Power 17W | ||
Lifespan 30000h | ||
Standards/Approvals No | ||
Length 110mm | ||
Colour Temperature 4000K | ||
Colour Cool White, Warm White | ||
Series LOL0 | ||
Dimmable Yes | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- HK
The HPM Atis 17W LED dimmable oyster light provides evenly distributed ambient light from the ceiling makes it the ideal light for task, general or accent lighting.
Ideal for living areas, kitchen and bedrooms
Lifespan 30000 hour
