Schneider Electric, TeSyS LR Thermal Overload Relay 1 NO/1 NC, Trip Dial: 28 → 115 A, 115A, 28 A F.L.C, 115A, 28 A

Subtotal (1 unit)*

$1,282.50

(exc. GST)

$1,410.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,282.50

*price indicative

RS Stock No.:
249-4782
Mfr. Part No.:
LR9G115
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Thermal Overload Relay

FLC Motor Rating

115A, 28A

Relay Contact Current

115A, 28A

Mount Type

Plate

Series

TeSyS LR

Pole and Throw Configuration

1 NO/1 NC

Terminal Type

Busbar

Normal State Configuration

1 NO/1 NC

IP Rating

IP2X

Reset Method

Automatic

Width

105mm

Minimum Operating Temperature

-25°C

Adjustable Current Range

28 → 115 A

Contact Voltage

250V dc

Length

400mm

Maximum Operating Temperature

60°C

Standards/Approvals

EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 CSA C22.2 No 60947-4-1 JIS C8201-4-1 JIS C8201-5-1

Depth

126mm

Control Voltage

250V dc

Supply Voltage

1000V ac

COO (Country of Origin):
CN
The Schneider Electric electronic thermal overload relay is suitable for direct mounting on contactors. It has phase imbalance, phase loss and ground fault protections. It has electromagnetic compatibility immunity conforming to IEC 60947-4-1. It is certi

Push-in terminals for control connections

LED & trip indicator

Manual and auto reset options

7000 cycles mechanical durability

Thermal overload class: 5E to 30E

Ergonomic rotary switches for thermal and protection settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy