Inventronics IP20 1 Output LED Driver, 24V, 42 V, 14.7 W, 1.05 A, 150mA Non-Dimmable Constant Current Compact -
- RS Stock No.:
- 256-5085
- Mfr. Part No.:
- ELEMENT 15/220-240/350
- Brand:
- Inventronics
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$17.11
(exc. GST)
$18.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $17.11 | - |
| 5 - 9 | $16.26 | 4% |
| 10 - 24 | $15.40 | 9% |
| 25 - 49 | $14.64 | 14% |
| 50 + | $13.90 | 18% |
*price indicative
- RS Stock No.:
- 256-5085
- Mfr. Part No.:
- ELEMENT 15/220-240/350
- Brand:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Driver | |
| Output Voltage | 24V, 42V | |
| Maximum Output Power | 14.7W | |
| Input Voltage | 220V, 240V | |
| Sub Type | Constant Current Compact - Non-Dimmable | |
| Dimming Operation | Non-Dimmable | |
| Input Voltage Type | AC | |
| Terminal Type | Push | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| LED Voltage | 24V, 42V | |
| Driver Current | 1.05A, 150A | |
| Series | ELEMENT G3 | |
| Standards/Approvals | CE / CCC / RCM / ENEC 25 | |
| Number of Outputs | 1 | |
| Power Dissipation | 2.4W | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Driver | ||
Output Voltage 24V, 42V | ||
Maximum Output Power 14.7W | ||
Input Voltage 220V, 240V | ||
Sub Type Constant Current Compact - Non-Dimmable | ||
Dimming Operation Non-Dimmable | ||
Input Voltage Type AC | ||
Terminal Type Push | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
LED Voltage 24V, 42V | ||
Driver Current 1.05A, 150A | ||
Series ELEMENT G3 | ||
Standards/Approvals CE / CCC / RCM / ENEC 25 | ||
Number of Outputs 1 | ||
Power Dissipation 2.4W | ||
- COO (Country of Origin):
- CN
The Osram compact constant current LED driver with output current 150 to 1050 mA and maximum output power 14.7 W. It has fixed output hence no dimming. It has high quality of light thanks to less than 5% ripple current.
Lifetime up to 30,000 h
Safety ensured by OSRAM (SELV)
Related links
- Inventronics Constant Current Compact - Non-Dimmable 42 V Output 1050mA, 150 mA Non-Dimmable
- Osram Constant Current Compact - Non-Dimmable 42 V Output 1050mA, 150 mA Non-Dimmable
- Osram Constant Current Compact - Non-Dimmable 42 V Output 1050mA, 150 mA
- Osram Constant Current Compact 40 V Output 1050mA, 150 mA Non-Dimmable
- Osram LED Driver 42 V Output 1050mA, 150 mA Non-Dimmable
- Inventronics Constant Current LED Driver 15 W Output, 350mA Non-Dimmable
- Osram LED Driver 14.7 W Output, 350mA Non-Dimmable
- Osram LED Driver 40 V Output 1050mA, 150 mA Non-Dimmable
