LEDVANCE LED Spotlight & Downlight 217 mm 23 mm 240V 19 W
- RS Stock No.:
- 722-506
- Mfr. Part No.:
- 4099854441844
- Brand:
- LEDVANCE
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$106.90
(exc. GST)
$117.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $106.90 | - |
| 5 - 9 | $104.77 | 1% |
| 10 + | $101.57 | 4% |
*price indicative
- RS Stock No.:
- 722-506
- Mfr. Part No.:
- 4099854441844
- Brand:
- LEDVANCE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Type | LED | |
| Product Type | Downlight | |
| Sub Type | Spotlight & Downlight | |
| Luminous Flux | 1900lm | |
| Voltage | 240V | |
| Housing Material | Aluminium | |
| Diameter | 217mm | |
| Luminous Efficacy | 100Lm/W | |
| IP Rating | IP20, IP44 | |
| Power | 19W | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 50000h | |
| Maximum Operating Temperature | 40°C | |
| Depth | 23mm | |
| Standards/Approvals | UKCA | |
| Colour Temperature | 4000K | |
| Colour | White | |
| Series | DL | |
| Cutout Size | 205mm | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Type LED | ||
Product Type Downlight | ||
Sub Type Spotlight & Downlight | ||
Luminous Flux 1900lm | ||
Voltage 240V | ||
Housing Material Aluminium | ||
Diameter 217mm | ||
Luminous Efficacy 100Lm/W | ||
IP Rating IP20, IP44 | ||
Power 19W | ||
Minimum Operating Temperature -20°C | ||
Lifespan 50000h | ||
Maximum Operating Temperature 40°C | ||
Depth 23mm | ||
Standards/Approvals UKCA | ||
Colour Temperature 4000K | ||
Colour White | ||
Series DL | ||
Cutout Size 205mm | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The LEDVANCE Downlight offers low installation depth and high versatility with selectable CCT and power steps. It features a very homogenous light distribution, an external driver with a 3-pole through-wiring for flexibility and easy installation, and is compatible with LEDVANCE Emergency Conversion Box for emergency lighting. It also provides up to 60% energy savings compared to luminaires using CFL lamps.
Very slim aluminium housing with only 23 mm height
Multi Lumen function power steps selectable
Type of protection IP44
Related links
- LEDVANCE LED Spotlight & Downlight 187 mm 23 mm 240V 16 W
- LEDVANCE LED Spotlight 81 mm 51 mm 51mm 240V 8 W
- LEDVANCE SPOT ADJUST Series LED Spotlight 575 mm Length 3000k
- Spotlights & Downlights
- Eaton 5A Cartridge Fuse 6 mm x 23 mm 240V
- LEDVANCE LED Downlight 215 mm 120 mm 61mm 240V ac 35 W
- Knightsbridge Spotlight & Downlight 60 mm 230V 20 W
- Knightsbridge Spotlight & Downlight 60 mm 170mm 230V 20 W
